| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73412-0114 |
| Series: | 73269 - MCRF |
| Connector Type: | MCRF |
| Gender: | Jack |
| Mount Type: | PCB, Surface Mount |
| Body Orientation: | Straight |
| Connector Size: | Ultra-microminiature |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| Keying: | No |
| Supplier Product Group: | RF Coaxial Connectors |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 002 |
| Reverse Polarity: | No |
| Part Aliases: | 0734120114 |
| SKU: | MOL73412-0114 |
73412-0114
Specifications
Detailed Description
Enhance your RF connectivity with this high-performance MCRF jack connector. Designed for surface mount and PCB applications, it offers seamless integration with ultra-microminiature devices. Operating at an impressive 6 GHz frequency with a 50 Ω impedance, it ensures reliable signal transmission in high-speed environments. Straight body orientation and embossed tape packaging make for convenient assembly, while RoHS compliance reflects our commitment to environmental responsibility. Trust in this connector for efficient and durable RF solutions in various settings.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 15-24-9044 | Mini-Fit BMI Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 4 Circuits, PA Polyamide Nylon 6/6, UL 94V-0, with Tin (Sn) Plating | ![]() |
| Molex 19705-4001 | PCB Tab Quick Disconnect, Male, for Wire, Box, Tab 6.35 x 0.81mm, Carton | ![]() |
| Molex 44282-0001 | Modular Jack, Right-Angle, Low Profile, Shielded, Surface Mount, 8/8 | ![]() |
| Molex 502585-0570 | 1.50mm Pitch, CLIK-Mate PCB Receptacle, Single Row, Surface Mount, Right-Angle, Tin Plating, Positive Lock, 5 Circuits, Natural | ![]() |
| Molex 503398-1892 | 1.10mm Pitch microSD Memory Card Connector, Normal Mount Surface Mount, Push-Push Type, 1.28mm Height | ![]() |
| Molex 505110-8091 | Easy-On FFC/FPC Connector 0.50mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 80 Circuits, Gold over Nickel Plating | ![]() |
| Molex 51296-5494 | Easy-On FFC/FPC Connector, 0.50mm Pitch, 1.30mm Height, Right-Angle, Surface Mount, ZIF, Bottom Contact Style, 54 Circuits, Gold (Au) Contact Plating | ![]() |
| Molex 52435-2772 | Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Top Contact, 2.00mm Height, 27 Circuits, Tin-Bismuth Plating | ![]() |
| Molex 53261-0471 | 1.25mm Pitch, PicoBlade PCB Header, Single Row, Right-Angle, Surface Mount, Tin (Sn) Plating, Friction Lock, 4 Circuits, Natural, Tape and Reel | ![]() |
| Molex 53261-0671 | 1.25mm Pitch, PicoBlade PCB Header, Single Row, Right-Angle, Surface Mount, Tin (Sn) Plating, Friction Lock, 6 Circuits, Natural, Tape and Reel | ![]() |
| Molex 53398-0271 | 1.25mm Pitch, PicoBlade PCB Header, Single Row, Vertical, Surface Mount, Tin (Sn) Plating, Friction Lock, 2 Circuits, Tape and Reel, 0.60mm PC Tail Length | ![]() |
| Molex 53398-0471 | 1.25mm Pitch, PicoBlade PCB Header, Single Row, Vertical, Surface Mount, Tin (Sn) Plating, Friction Lock, 4 Circuits, Tape and Reel, 0.60mm PC Tail Length | ![]() |
| Molex 74320-4004 | MicroCross DVI-D Digital Visual Interface, PCB Receptacle, Polyester (PCT), Panel Mount, Through Hole, Right-Angle, Gold (Au) Flash, 2.34mm PC Tail Length, Lead-Free, Screw Hole, 4-40 Thread, 24 Circuits | ![]() |
| Molex 87832-5622 | 2.00mm Pitch, Milli-Grid PCB Header, Dual Row, Vertical, Surface Mount, Shrouded, Lead-Free, 14 Circuits, 0.38µm Gold (Au) Plating, with Pick-and-Place Cap, with Side and Center Windows, with Center Polarization Slot, with PCB Locator, Tape and Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/02/2026 | 516559 - Obsolete some with suggested replacement. LTB 10/1/25 | Download | |||
| 07/15/2022 | 511407 - Capacity change or tool replacement. Current tooling will be EOL in 2022 and increase capacity output per customers’ request. Need new tooling to support | Download | |||
| 11/01/2017 | 502829 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download | |||


