| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 53261-0971 |
| Color: | Natural |
| Series: | 53261 |
| Amperage: | 1 A |
| Connector Type: | PicoBlade |
| Number of Contacts: | 9 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | 1.25 mm |
| Voltage: | 125 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Number of Contacts Loaded: | 9 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.016 µm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Current Derating Order No: | 987651-3691 |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Mated Height: | 3.4 mm |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | PicoBlade |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0532610971 |
| SKU: | MOL53261-0971 |
53261-0971
Specifications
Detailed Description
Enhance your PCB connections with our PicoBlade Right Angle Connector. Featuring a natural color and a high-temperature thermoplastic construction, this connector ensures durability and reliable performance in various environments. With a voltage rating of 125V and a contact material of phosphor bronze, it guarantees efficient power transmission. Its surface mount termination method and 1.25mm pitch make it easy to integrate into your designs. The connector's right-angle orientation and body design provide flexibility in installation, while its PCB retention and polarization features ensure secure and accurate mating. RoHS compliant and with a wide operating temperature range, it meets industry standards for safety and performance. Perfect for wire-to-board connections, this PicoBlade Connector is a must-have for your electronic projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 105310-1108 | Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Dual Row, 8 Circuits, with Kinked Pins, Tin (Sn) Plating, Black, Glow-Wire Capable, Tray | ![]() |
| Molex 202828-1506 | Mirror Mezz Hermaphroditic Connector, 2.50mm Connector Height, BGA-Attach Mounting, 6 Pair, 15 Row, 404 Circuits, 0.76µm Gold (Au) Plating, with Pegs | ![]() |
| Molex 207973-0001 | 1.27mm Signal Pitch, 0.80mm Signal Pitch, 1.27mm Power Pitch SAS-4/PCIe-4 Receptacle, Vertical, Surface Mount, with Solder Tab, 8.15mm Height, 2.05mm Peg Length, 1.00mm Minimum PCB Thickness, 68 Circuits, with Cap, Embossed Tape and Reel, Lead-Free | ![]() |
| Molex 211966-3104 | SlimSAS Receptacle, Vertical, 4x (38 Circuits), 100 Ohm, 0.75um Gold (Au) Plating, 4.20mm Shell Tab Length, Black | ![]() |
| Molex 43650-0409 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Single Row, 4 Circuits, with PCB Press-fit Metal Retention Clip, 1.52µm Matte Tin Plating, Glow-Wire Capable, Black, Tape and Reel | ![]() |
| Molex 504449-0407 | 1.00mm Pitch, Pico-Clasp PCB Header, Single Row, Vertical, Surface Mount, 0.10µm Gold Plated, Friction Lock, 4 Circuits, Natural | ![]() |
| Molex 53398-0971 | 1.25mm Pitch, PicoBlade PCB Header, Single Row, Vertical, Surface Mount, Tin (Sn) Plating, Friction Lock, 9 Circuits, Tape and Reel, 0.60mm PC Tail Length | ![]() |
| Molex 76170-1036 | Impact 100 Ohm 3 Pair Right-Angle Daughtercard Receptacle, Unguided, 6 Columns, 54 Circuits, Plated Through Hole Dimension 0.39mm, Lead-Free | ![]() |
| Molex 76170-3036 | Impact 100 Ohm 3 Pair Right-Angle Daughtercard Receptacle, Left Guided, 6 Columns, 54 Circuits, Plated Through Hole Dimension 0.39mm, Lead-Free | ![]() |
| Molex 76460-1026 | Impact 100 Ohm 2 Pair Right-Angle Daughtercard Receptacle, Unguided, 16 Columns, 96 Circuits, Plated Through Hole Dimension 0.39mm, Lead-Free | ![]() |
| Molex 78347-1004 | Impact 3 Pair, Right-Angle Power Header, Left Hold-Down, Press-Fit, Module 1: P1 & P2 Blade Length 5.70mm & 6.90mm, LCP, Glass Filled UL94-V0, Black, Tray Packaging, Lead-Free | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2023 | 513191 - Packaging Method/Quantity Changing. The same PNs are manufactured from 2 plants, Molex Malaysia and Molex Korea, with different DU/MLQ and packaging spec. This PCN is prepared mainly to consolidate the DU(Delivery Unit)/MLQ quantity for these 2 plants. Packaging spec changes including reel diameter and outer box size increase upon SPQ, DU and MLQ quantity change. | Download | |||
| 11/30/2021 | 510446 - Equipment Transfer, Production Transfer or Rearrangement. Add additional Manufacturing location for 502208098 terminal the reason for the change is to secure the supply for 502208098 due to capacity constraint at molex Malaysia | Download | |||
| 02/10/2019 | 506157 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. The pictures below show an example of the possible differences. | Download | |||
| 12/31/2017 | 502707 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||


