| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78347-1004 |
| Color: | Black |
| Series: | 78347 - Impact |
| Amperage: | 15 A |
| Connector Type: | Impact |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Body Orientation: | Right Angle |
| Pitch: | 5.2 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Component Type: | Power Header |
| Number of Pairs: | 3-pair |
| Tail Length: | 2.5 mm |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.540 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2 mm, 3.2 mm |
| Guide to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Board to Board Configuration: | Conventional, Coplanar |
| Make First / Break Last: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0783471004 |
| SKU: | MOL78347-1004 |
78347-1004
| Heilind Number: | MOL78347-1004 |
| Manufacturer: | Molex |
| Manufacturer Number: | 78347-1004 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Impact 3 Pair, Right-Angle Power Header, Left Hold-Down, Press-Fit, Module 1: P1 & P2 Blade Length 5.70mm & 6.90mm, LCP, Glass Filled UL94-V0, Black, Tray Packaging, Lead-Free
More >>Specifications
Detailed Description
Enhance power connectivity in your electronic designs with this Impact 3 Pair Right Angle Power Header. Featuring a durable LCP housing with glass-filled UL94-V0 construction in sleek black, this connector ensures reliable performance. With a press-fit termination method and high-performance alloy contact material plated in gold, it guarantees secure and efficient power transmission. Operating within a wide temperature range from -55 to 85°C and rated for 15A at 250V, it's suitable for various applications. Designed for through-hole installation, this connector is ideal for demanding industrial environments. The two-row configuration with four contacts, including left hold-down for added stability, offers versatility in PCB connections. Packaged in a convenient tray, it's lead-free and RoHS compliant, meeting industry standards for environmental responsibility. Perfect for board-to-board and backplane setups, this Impact Power Header ensures seamless power distribution in your systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 170340-1020 | Impact 85 Ohm Plus 4 Pair, Right-Angle Daughtercard, Unguided, 10 Columns, 120 Circuits, Plated Through Hole Dimension 0.39mm, Lead Free | ![]() |
| Molex 170382-0001 | zSFP+ Assembly, Right-Angle, Surface Mount, 20 Circuits, 0.38µm Gold (Au), Tin Tails | ![]() |
| Molex 171722-3002 | zQuad Small Form Factor Pluggable Plus (zQSFP+) Stacked Integrated 2-by-3 Connector and Cage with Metal EMI Gasket, 228 Circuit, Gold (Au) Over Nickel Plated, Up/Down Light Pipe Indicators | ![]() |
| Molex 171971-0105 | 2.54mm Pitch SL Header, Single Row, Vertical, LCP, Shrouded, Through Hole, 3.30mm Tail Length, 0.38µm Selective Gold (Au) Plating, 5 Circuits | ![]() |
| Molex 204318-0006 | Sentrality 6.00mm Top-entry, Surface Mount Socket Assembly, Tray | ![]() |
| Molex 212194-0001 | Sentrality 8.00mm Top-entry, Surface Mount Socket Assembly, Tape and Reel | ![]() |
| Molex 44432-0802 | Micro-Fit BMI Header, Dual Row, Vertical, with PCB Polarizing Peg, 8 Circuits, 0.38µm Gold (Au) Plating, Kinked Tails | ![]() |
| Molex 70543-0004 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 3.30mm Tail Length, 5 Circuits, 0.38µm Gold (Au) Selective Plating, Matte Tin (Sn) Tail Plating | ![]() |
| Molex 75783-0140 | iPass I/O Surface Mount Receptacle, Right-Angle, Internal Assembly with Shell, 36 Circuit, 0.38µm Gold (Au), Through Hole Option, Tail Length 2.79mm, Universal Key | ![]() |
| Molex 76170-1036 | Impact 100 Ohm 3 Pair Right-Angle Daughtercard Receptacle, Unguided, 6 Columns, 54 Circuits, Plated Through Hole Dimension 0.39mm, Lead-Free | ![]() |
| Molex 76170-3036 | Impact 100 Ohm 3 Pair Right-Angle Daughtercard Receptacle, Left Guided, 6 Columns, 54 Circuits, Plated Through Hole Dimension 0.39mm, Lead-Free | ![]() |
| Molex 76450-1607 | Impact 100 Ohm 2 Pair Right-Angle Male Header, Unguided, Open Endwall, 16 Columns, 96 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Lead-Free | ![]() |
| Molex 76450-1637 | Impact 100 Ohm 2 Pair Right-Angle Male Header, Unguided, Right Endwall, 16 Columns, 96 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Lead-Free | ![]() |
| Molex 78798-0001 | 1.27mm Signal Pitch, 0.80mm Signal Pitch, 1.27mm Power Pitch SAS-3/PCIe-3 Receptacle, Right-Angle, Surface Mount, with Forklock, 2.85mm Height, 3.50mm Peg Length, 1.60mm PCB Thickness, 68 Circuits, with Cap, Tape and Reel, Lead-Free | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/01/2021 | 510631 - Change Supplier. molex shall replace source of resin used at impact product family series to new supplier Sumitomo. | Download | |||
| 08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download | |||
| 06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download | |||
| 06/30/2020 | 508245 - Supplier Change. Establishing a new screw source for North America. | Download | |||
| 07/20/2019 | 507212 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 08/31/2014 | GCM 10639477 - Tooling / Equipment Transfer. | Download | |||
| 05/02/2014 | GCM 10631238 - Supplier Changes To Raw Material. | Download | |||


