| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 55917-0810 |
| Color: | Natural |
| Series: | 55917 - MicroClasp |
| Amperage: | 3 A |
| Connector Type: | MicroClasp |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Body Orientation: | Straight |
| Pitch: | 2 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.2 mm |
| Operating Temperature Range: | -25 - 85 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0559170810 |
| SKU: | MOL55917-0810 |
55917-0810
Specifications
Detailed Description
Elevate your PCB connectivity with our MicroClasp 55917 Series, featuring a straight, through-hole design for seamless integration. With 8 contacts in 2 rows, this connector offers reliable power delivery at 3A and 250V. Crafted from durable polyester with tin plating, it ensures long-lasting performance in demanding environments. The vertical orientation and 2mm pitch make it ideal for compact installations, while PCB locator and retention features guarantee secure placement. RoHS compliant and capable of 30 mating cycles, it's a trusted choice for various applications in industrial settings.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 43160-2104 | Sabre Vertical Header, 4 Circuits, Glow-Wire Capable, PCB Thickness 1.60mm, with Board Lock | ![]() |
| Molex 55917-1010 | 2.00mm Pitch MicroClasp Wire-to-Board Header, Dual Row, Vertical, 10 Circuits, with PCB Locator | ![]() |
| Molex 55917-1210 | 2.00mm Pitch MicroClasp Wire-to-Board Header, Dual Row, Vertical, 12 Circuits, with PCB Locator | ![]() |
| Molex 55917-1410 | 2.00mm Pitch MicroClasp Wire-to-Board Header, Dual Row, Vertical, 14 Circuits, with PCB Locator | ![]() |
| Molex 55917-2610 | 2.00mm Pitch MicroClasp Wire-to-Board Header, Dual Row, Vertical, 26 Circuits, with PCB Locator | ![]() |
| Molex 55917-3010 | 2.00mm Pitch MicroClasp Wire-to-Board Header, Dual Row, Vertical, 30 Circuits, with PCB Locator | ![]() |
| Molex 55917-3210 | 2.00mm Pitch MicroClasp Wire-to-Board Header, Dual Row, Vertical, 32 Circuits, with PCB Locator | ![]() |
| Molex 55917-3810 | 2.00mm Pitch MicroClasp Wire-to-Board Header, Dual Row, Vertical, 38 Circuits, with PCB Locator | ![]() |
| Molex 55917-4010 | 2.00mm Pitch MicroClasp Wire-to-Board Header, Dual Row, Vertical, 40 Circuits, with PCB Locator | ![]() |
| Molex 55932-0510 | 2.00mm Pitch MicroClasp Wire-to-Board Header, Single Row, Vertical, 5 Circuits, with PCB Locator | ![]() |
| Molex 55932-1510 | 2.00mm Pitch MicroClasp Wire-to-Board Header, Single Row, Vertical, 15 Circuits, with PCB Locator | ![]() |


