| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 55917-3210 |
| Color: | Natural |
| Series: | 55917 - MicroClasp |
| Amperage: | 3 A |
| Connector Type: | MicroClasp |
| Number of Contacts: | 32 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Body Orientation: | Straight |
| Pitch: | 2 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.2 mm |
| Operating Temperature Range: | -25 - 85 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 32 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0559173210 |
| SKU: | MOL55917-3210 |
55917-3210
Specifications
Detailed Description
Elevate your PCB connectivity with our MicroClasp Connector, designed for seamless integration in your electronic assemblies. With a straight orientation and through-hole termination method, this connector offers reliability and ease of installation. Featuring 32 contacts in a 2-row configuration, it ensures efficient signal transmission. Crafted from durable polyester with tin plating, it guarantees long-lasting performance even in demanding environments. UL certified and RoHS compliant, it meets the highest industry standards for safety and environmental responsibility. Perfect for wire-to-board applications, this connector is a versatile solution for a wide range of electronic devices.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 55917-0810 | 2.00mm Pitch MicroClasp Wire-to-Board Header, Dual Row, Vertical, 8 Circuits, with PCB Locator | ![]() |
| Molex 55917-1010 | 2.00mm Pitch MicroClasp Wire-to-Board Header, Dual Row, Vertical, 10 Circuits, with PCB Locator | ![]() |
| Molex 55917-1210 | 2.00mm Pitch MicroClasp Wire-to-Board Header, Dual Row, Vertical, 12 Circuits, with PCB Locator | ![]() |
| Molex 55917-1410 | 2.00mm Pitch MicroClasp Wire-to-Board Header, Dual Row, Vertical, 14 Circuits, with PCB Locator | ![]() |
| Molex 55917-2610 | 2.00mm Pitch MicroClasp Wire-to-Board Header, Dual Row, Vertical, 26 Circuits, with PCB Locator | ![]() |
| Molex 55917-3010 | 2.00mm Pitch MicroClasp Wire-to-Board Header, Dual Row, Vertical, 30 Circuits, with PCB Locator | ![]() |
| Molex 55917-3810 | 2.00mm Pitch MicroClasp Wire-to-Board Header, Dual Row, Vertical, 38 Circuits, with PCB Locator | ![]() |
| Molex 55917-4010 | 2.00mm Pitch MicroClasp Wire-to-Board Header, Dual Row, Vertical, 40 Circuits, with PCB Locator | ![]() |
| Molex 55932-1510 | 2.00mm Pitch MicroClasp Wire-to-Board Header, Single Row, Vertical, 15 Circuits, with PCB Locator | ![]() |


