| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 55917-3010 |
| Color: | Natural |
| Series: | 55917 - MicroClasp |
| Amperage: | 3 A |
| Connector Type: | MicroClasp |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Body Orientation: | Straight |
| Pitch: | 2 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.2 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -25 - 85 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 30 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0559173010 |
| SKU: | MOL55917-3010 |
55917-3010
| Heilind Number: | MOL55917-3010 |
| Manufacturer: | Molex |
| Manufacturer Number: | 55917-3010 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.00mm Pitch MicroClasp Wire-to-Board Header, Dual Row, Vertical, 30 Circuits, with PCB Locator
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our MicroClasp Straight Through Hole Connector, offering seamless integration in your electronic assemblies. Designed for optimal performance, this component features 30 contacts in a 2-row configuration, ensuring reliable signal transmission. With a pitch of 2mm and a current rating of 3A, it meets the demands of various applications. Its polyester construction and tin plating guarantee durability and efficient conductivity, while its straight body orientation and vertical mounting option provide flexibility in installation. Compliant with RoHS standards, this connector is not only environmentally friendly but also safe for use in a wide operating temperature range. Perfect for wire-to-board connections, it is the ideal solution for your PCB assembly needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 55917-0810 | 2.00mm Pitch MicroClasp Wire-to-Board Header, Dual Row, Vertical, 8 Circuits, with PCB Locator | ![]() |
| Molex 55917-1010 | 2.00mm Pitch MicroClasp Wire-to-Board Header, Dual Row, Vertical, 10 Circuits, with PCB Locator | ![]() |
| Molex 55917-1210 | 2.00mm Pitch MicroClasp Wire-to-Board Header, Dual Row, Vertical, 12 Circuits, with PCB Locator | ![]() |
| Molex 55917-1410 | 2.00mm Pitch MicroClasp Wire-to-Board Header, Dual Row, Vertical, 14 Circuits, with PCB Locator | ![]() |
| Molex 55917-2610 | 2.00mm Pitch MicroClasp Wire-to-Board Header, Dual Row, Vertical, 26 Circuits, with PCB Locator | ![]() |
| Molex 55917-3210 | 2.00mm Pitch MicroClasp Wire-to-Board Header, Dual Row, Vertical, 32 Circuits, with PCB Locator | ![]() |
| Molex 55917-3810 | 2.00mm Pitch MicroClasp Wire-to-Board Header, Dual Row, Vertical, 38 Circuits, with PCB Locator | ![]() |
| Molex 55917-4010 | 2.00mm Pitch MicroClasp Wire-to-Board Header, Dual Row, Vertical, 40 Circuits, with PCB Locator | ![]() |
| Molex 55932-1510 | 2.00mm Pitch MicroClasp Wire-to-Board Header, Single Row, Vertical, 15 Circuits, with PCB Locator | ![]() |


