| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 63444-1002 |
| Series: | 207126 |
| Tool Type: | Applicator |
| Automation: | Semi-Automatic |
| Function: | Cutter |
| Part Aliases: | 0634441002 |
| SKU: | MOL63444-1002 |
63444-1002
| Heilind Number: | MOL63444-1002 |
| Manufacturer: | Molex |
| Manufacturer Number: | 63444-1002 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly create precise holes with this Punch Series 207126 Applicator. Designed for semi-automatic operation, this tool features a durable cutter for smooth and efficient performance. Perfect for a variety of applications, it ensures accuracy and consistency with every use. Upgrade your workspace with this essential tool for connectors, dies, punches, anvils, and accessories. Trust in its reliability for all your punching needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 16-02-0109 | SL Crimp Terminal, Series 70021, Male, with 0.38µm Selective Gold (Au) Plated Contact, 30-24 AWG | ![]() |
| Molex 19075-0003 | InsulKrimp Star Ring Tongue Terminal for 18-22 AWG Wire, Stud Size 8 (M4) | ![]() |
| Molex 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-30-0080 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 8 Circuits, PA Polyamide Nylon 6/6 94V-0, 2.54µm Matte Tin (Sn) Plating | ![]() |
| Molex 39-30-0100 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 10 Circuits, PA Polyamide Nylon 6/6 94V-0, 2.54µm Matte Tin (Sn) Plating | ![]() |
| Molex 43914-1101 | 10.00mm Pitch Mini-Fit Sr. Receptacle Housing, Dual Row, 6 Circuits, Black | ![]() |
| Molex 43980-1001 | Mini-Fit Sr. Dual Row Terminal Position Assurance (TPA) Retainer, 6 Circuits, Natural | ![]() |
| Molex 63445-0810 | Anvil | ![]() |
| Molex 63445-1010 | Anvil | ![]() |
| Molex 63445-1129 | Anvil | ![]() |
| Molex 63446-1110 | Punch | ![]() |
| Molex 63446-3208 | Punch | ![]() |
| Molex 64001-0100 | PremiumGrade Hand Crimp Tool | ![]() |


