| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 63445-1010 |
| Series: | 207126 |
| Tool Type: | Applicator |
| Automation: | Semi-Automatic |
| Function: | Cutter |
| Part Aliases: | 0634451010 |
| SKU: | MOL63445-1010 |
63445-1010
| Heilind Number: | MOL63445-1010 |
| Manufacturer: | Molex |
| Manufacturer Number: | 63445-1010 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Anvil 207126, a precision tool designed for seamless connector installation. This semi-automatic applicator boasts unparalleled efficiency, making it the perfect companion for cutting tasks in various applications. Crafted for optimal performance, it effortlessly handles connectors, ensuring a seamless assembly process. With its durable construction and advanced features, the Anvil 207126 is a must-have for any professional toolkit. Elevate your workflow and experience the convenience of this high-quality tool, guaranteed to streamline your cutting operations with ease.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 16-02-0109 | SL Crimp Terminal, Series 70021, Male, with 0.38µm Selective Gold (Au) Plated Contact, 30-24 AWG | ![]() |
| Molex 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
| Molex 43914-1101 | 10.00mm Pitch Mini-Fit Sr. Receptacle Housing, Dual Row, 6 Circuits, Black | ![]() |
| Molex 43980-1001 | Mini-Fit Sr. Dual Row Terminal Position Assurance (TPA) Retainer, 6 Circuits, Natural | ![]() |
| Molex 63444-1002 | Punch | ![]() |
| Molex 63444-1421 | Punch | ![]() |
| Molex 63444-1609 | Punch | ![]() |
| Molex 63445-1129 | Anvil | ![]() |
| Molex 63445-1646 | Anvil | ![]() |
| Molex 63445-3211 | Anvil | ![]() |
| Molex 63446-1110 | Punch | ![]() |
| Molex 63446-3208 | Punch | ![]() |


