| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 63446-1110 |
| Series: | 207126 |
| Tool Type: | Applicator |
| Automation: | Semi-Automatic |
| Function: | Cutter |
| Part Aliases: | 0634461110 |
| SKU: | MOL63446-1110 |
63446-1110
| Heilind Number: | MOL63446-1110 |
| Manufacturer: | Molex |
| Manufacturer Number: | 63446-1110 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Elevate your cutting efficiency with the Punch Series 207126 Applicator. This semi-automatic tool is a game-changer for precision cutting, featuring advanced technology that streamlines the process. Its durable construction ensures long-lasting performance, making it a reliable addition to any workspace. Perfect for connectors, this applicator is a must-have for anyone in need of a high-quality cutter. Upgrade your tool collection with this essential piece of equipment, designed to meet the demands of professional use.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 16-02-0109 | SL Crimp Terminal, Series 70021, Male, with 0.38µm Selective Gold (Au) Plated Contact, 30-24 AWG | ![]() |
| Molex 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-30-0080 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 8 Circuits, PA Polyamide Nylon 6/6 94V-0, 2.54µm Matte Tin (Sn) Plating | ![]() |
| Molex 39-30-0100 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 10 Circuits, PA Polyamide Nylon 6/6 94V-0, 2.54µm Matte Tin (Sn) Plating | ![]() |
| Molex 43914-1101 | 10.00mm Pitch Mini-Fit Sr. Receptacle Housing, Dual Row, 6 Circuits, Black | ![]() |
| Molex 43980-1001 | Mini-Fit Sr. Dual Row Terminal Position Assurance (TPA) Retainer, 6 Circuits, Natural | ![]() |
| Molex 63444-1002 | Punch | ![]() |
| Molex 63445-0810 | Anvil | ![]() |
| Molex 63445-1010 | Anvil | ![]() |
| Molex 63445-1129 | Anvil | ![]() |
| Molex 63445-2353 | Anvil | ![]() |
| Molex 63446-2326 | Insulation Punch | ![]() |
| Molex 64001-0100 | PremiumGrade Hand Crimp Tool | ![]() |


