| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 63445-1943 |
| Series: | 207126 |
| Tool Type: | Applicator |
| Automation: | Semi-Automatic |
| Function: | Cutter |
| Part Aliases: | 0634451943 |
| SKU: | MOL63445-1943 |
63445-1943
| Heilind Number: | MOL63445-1943 |
| Manufacturer: | Molex |
| Manufacturer Number: | 63445-1943 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Efficiently cut and apply with precision using the Anvil series 207126 Applicator. This semi-automatic tool is designed for seamless operation, making it ideal for various cutting tasks. Its durable construction ensures long-lasting performance, while its ergonomic design guarantees user comfort during extended use. The perfect accessory for connectors, dies, punches, and more, this tool is a versatile addition to any workspace. Stay compliant with RoHS regulations and elevate your cutting experience with this essential tool.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 11-18-4987 | Conductor Anvil | ![]() |
| Molex 22-01-2067 | KK 254 Crimp Housing, Friction Ramp, 6 Circuits, Natural | ![]() |
| Molex 34586-0001 | MX123 0.64mm Grommet Seal Plug | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-00-0082 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper Plated Brass, 16 AWG | ![]() |
| Molex 504694-0301 | CP-3.3 Plug Housing, 3.30mm Pitch, Single Row, Polarized, Positive Inertia Lock, 3 Circuits, Black | ![]() |
| Molex 504695-0307 | CP-3.3 Terminal Position Assurance (TPA) Retainer, 3.30mm Pitch, Brown, 3 Circuits | ![]() |
| Molex 54280-0609 | 2.00mm Pitch Serial I/O Connector, Receptacle Kit, Wire-to-Wire, Solder Type, 6 Circuits | ![]() |
| Molex 63444-1909 | Punch | ![]() |
| Molex 63445-1441 | Anvil | ![]() |
| Molex 63445-1446 | Anvil | ![]() |
| Molex 63445-1630 | Anvil | ![]() |
| Molex 63445-2043 | Anvil | ![]() |
| Molex 63445-3211 | Anvil | ![]() |
| Molex 63446-3208 | Punch | ![]() |


