| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 64324-1019 |
| Series: | 64324 - CMC - CP Terminal |
| Amperage: | 21 A |
| Connector Type: | CMC, CP Terminal |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | High Copper |
| Contact Plating: | Tin |
| Voltage: | 14 V DC |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.3 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | .51 - 1.29 mm |
| Part Aliases: | 0643241019 |
| SKU: | MOL64324-1019 |
64324-1019
Specifications
Detailed Description
Enhance your automotive power connections with our CMC - CP Terminal Series. Designed for optimal performance, these female connectors feature a high copper contact material with tin plating, ensuring reliable conductivity. Suitable for wire sizes ranging from 24 AWG to 18 AWG, they offer versatility in various applications. With a 21A amperage and 14V DC voltage rating, they meet the demands of power circuits with ease. The termination method allows for easy crimp or compression installation, while RoHS compliance guarantees environmental responsibility. Elevate your wire-to-wire connections with these durable and efficient automotive connectors.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19069-0049 | Krimptite Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Molex 19164-0053 | Perma-Seal Snap Receptacle for 18-22 AWG Wire, Diameter 4.57mm | ![]() |
| Molex 19221-0454 | Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 1/2 (M12), Tin Plated | ![]() |
| Molex 33000-1002 | MX150 Male Terminal, Tin Plating, 16, 18 and 20 AWG, Left Reel Payoff | ![]() |
| Molex 43645-0300 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43980-1005 | Mini-Fit Sr. Dual Row Terminal Position Assurance (TPA) Retainer, 14 Circuits, Natural | ![]() |
| Molex 64318-1011 | .635mm, 1.50mm, 2.80mm, Power CMC Receptacle, 28 Circuits, Left Wire Output, Black Coding, Mat Sealed | ![]() |
| Molex 64324-1049 | 2.80mm, CMC CP Female Terminal, Tin plated, for Tab Dimensions 2.8mm x 0.8mm , Wire Size 0.50mm | ![]() |
| Molex 64325-1332 | Single Wire Seals for CP 2.80 Terminals, Red | ![]() |
| Molex 64325-1358 | Single Wire Seals for CP 2.80 Terminals, Gray | ![]() |
| Molex 64325-1366 | Single Wire Seals for CP 2.80 Terminals, Blue | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2026 | 517139 - Capacity/ Supplier Change & transfer. This notification is to inform all Chinese customers about the manufacturing location transfer from US to China and new supplier qualification for raw material that have been used to the impacted parts. No changes will be made to product as part of this change. | Download | |||
| 12/31/2025 | 517608 - Partial Retraction of PCN 517139. Partial retraction PCN 517139 communicated on 7/7/25 retracted listed 4 PNs from previous PCN because of the updated strategy for CP2.8 duplicate tooling development we will release a separate PCN for CP2.8 at a later time. | Download | |||
| 08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download | |||


