| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 64324-1049 |
| Series: | 64324 - CMC - CP Terminal |
| Amperage: | 21 A |
| Connector Type: | CMC, CP Terminal |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | High Copper |
| Contact Plating: | Tin |
| Voltage: | 14 V DC |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Wire Size: | 18 AWG, 20 AWG, .5 - 1 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.4 - 2.15 mm |
| Part Aliases: | 0643241049 |
| SKU: | MOL64324-1049 |
64324-1049
Specifications
Detailed Description
Enhance your automotive connectivity with the 64324 series CMC-CP Terminal, specially designed for efficient power transmission. This female connector features a durable high copper construction with tin plating, ensuring reliable performance in various applications. With a maximum amperage of 21A and a voltage rating of 14V DC, it offers robust power delivery. The crimp or compression termination method, along with compatibility with wire sizes ranging from 20 AWG to 18 AWG, guarantees easy installation. RoHS compliant and featuring a wire-to-wire connector system, it meets industry standards for environmental responsibility and seamless integration. Upgrade your automotive connections with this versatile and dependable component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 03-06-1032 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 3 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 19069-0049 | Krimptite Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Molex 19164-0053 | Perma-Seal Snap Receptacle for 18-22 AWG Wire, Diameter 4.57mm | ![]() |
| Molex 19221-0454 | Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 1/2 (M12), Tin Plated | ![]() |
| Molex 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| Molex 43980-1005 | Mini-Fit Sr. Dual Row Terminal Position Assurance (TPA) Retainer, 14 Circuits, Natural | ![]() |
| Molex 64318-1011 | .635mm, 1.50mm, 2.80mm, Power CMC Receptacle, 28 Circuits, Left Wire Output, Black Coding, Mat Sealed | ![]() |
| Molex 64318-3011 | .635mm, 1.50mm, 2.80mm, Power CMC Connector, 28 Circuits, Right Wire Output, Black Coding, Mat Sealed | ![]() |
| Molex 64320-1301 | CMC Wire Cap for 48 Circuits and 28 Circuits, CMC Receptacle Mat Sealed | ![]() |
| Molex 64321-2011 | .635mm, 1.50mm, 2.80mm, CMC Receptacle, 53 Circuits, Right Wire Output, Black Coding, Mat Sealed | ![]() |
| Molex 64321-2018 | .635mm, 1.50mm, 2.80mm, CMC Receptacle, 53 Circuits, Right Wire Output, Gray Coding, Mat Sealed | ![]() |
| Molex 64322-1039 | 0.635mm CMC CP Female Terminal, Tin Plated, for Square 0.6mm x 0.6mm Pins, Wire Size 0.5mm | ![]() |
| Molex 64324-1019 | 2.80mm, CMC CP Female Terminal, Tin plated, for Tab Dimensions 2.8mm x 0.8mm , Wire Size > 3mm | ![]() |
| Molex 64325-1332 | Single Wire Seals for CP 2.80 Terminals, Red | ![]() |
| Molex 64325-1358 | Single Wire Seals for CP 2.80 Terminals, Gray | ![]() |
| Molex 64325-1366 | Single Wire Seals for CP 2.80 Terminals, Blue | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2026 | 517139 - Capacity/ Supplier Change & transfer. This notification is to inform all Chinese customers about the manufacturing location transfer from US to China and new supplier qualification for raw material that have been used to the impacted parts. No changes will be made to product as part of this change. | Download | |||
| 08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download | |||


