| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 64324-1029 |
| Series: | 64324 - CMC - CP Terminal |
| Amperage: | 21 A |
| Connector Type: | CMC, CP Terminal |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | High Copper |
| Contact Plating: | Tin |
| Voltage: | 14 V DC |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.3 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | .51 - 1.29 mm |
| Part Aliases: | 0643241029 |
| SKU: | MOL64324-1029 |
64324-1029
| Heilind Number: | MOL64324-1029 |
| Manufacturer: | Molex |
| Manufacturer Number: | 64324-1029 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.80mm, CMC CP Female Terminal, Tin plated, for Tab Dimensions 2.8mm x 0.8mm, Wire Size > 2mm
More >>Specifications
Detailed Description
Introducing our CMC series 64324 CP Terminal, designed for high-performance automotive applications. Featuring a female connector with a crimp or compression termination method, it offers reliable power transfer with a 21A amperage rating. The contact material is high copper, plated with tin for enhanced conductivity and durability. With a 14V DC voltage rating, it ensures safe and efficient power transmission. Suitable for various wire sizes ranging from 24 AWG to 18 AWG (.2 - 1.3 mm²), this terminal is versatile and compatible with a wide range of automotive wiring systems. RoHS compliant and meticulously engineered, it guarantees quality and compliance with industry standards. Upgrade your automotive connectors with our CMC CP Terminal for seamless and reliable power connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 160112-6002 | MX150 Hybrid Mat-Sealed Male Connector Assembly, Dual Row, 12 Circuits, UL 94V-0, Keying Option B, Light Gray | ![]() |
| Molex 172264-3004 | Ultra-Fit Tangless Terminal Position Assurance (TPA), 3.50mm Pitch, 4 Circuits, Black | ![]() |
| Molex 19069-0049 | Krimptite Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Molex 22-01-1022 | 2.50mm Pitch KK Wire-to-Board Housing, Female, Friction Lock, for 2759/5159 Crimp Terminals, 2 Circuits | ![]() |
| Molex 33000-0002 | Cut Strip - MX150 Male Terminal for Mat-Sealed or Unsealed Connectors, Tin Plating, 16, 18 and 20 AWG, Right Reel Payoff | ![]() |
| Molex 33000-1002 | MX150 Male Terminal, Tin Plating, 16, 18 and 20 AWG, Left Reel Payoff | ![]() |
| Molex 33000-1004 | MX150 Male Terminal, Tin Plating, Preferred Terminal for use in Sealed Application with 0.35-0.50mm | ![]() |
| Molex 43980-1005 | Mini-Fit Sr. Dual Row Terminal Position Assurance (TPA) Retainer, 14 Circuits, Natural | ![]() |
| Molex 64318-1011 | .635mm, 1.50mm, 2.80mm, Power CMC Receptacle, 28 Circuits, Left Wire Output, Black Coding, Mat Sealed | ![]() |
| Molex 64319-1211 | .635mm, 1.50mm, CMC Receptacle, 32 Circuits, Left Wire Output, Black Coding, Mat Sealed | ![]() |
| Molex 64320-1318 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Left Wire Output, Gray Coding, Mat Sealed | ![]() |
| Molex 64322-1029 | 0.635mm CMC CP Female Terminal, Tin Plated, for Square 0.6mm x 0.6mm Pins, Wire Size 0.75mm | ![]() |
| Molex 64323-1029 | 1.50mm CMC CP Female Terminal, Tin Plated, for Tab Ddimensions 1.50mm x 0.80mm, Wire Size 0.50mm² - 1.0mm² | ![]() |
| Molex 64324-1049 | 2.80mm, CMC CP Female Terminal, Tin plated, for Tab Dimensions 2.8mm x 0.8mm , Wire Size 0.50mm | ![]() |
| Molex 64325-1023 | CMC Blind Plug cavity 1.50mm | ![]() |
| Molex 64325-1332 | Single Wire Seals for CP 2.80 Terminals, Red | ![]() |
| Molex 64325-1358 | Single Wire Seals for CP 2.80 Terminals, Gray | ![]() |
| Molex 64325-1366 | Single Wire Seals for CP 2.80 Terminals, Blue | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2026 | 517139 - Capacity/ Supplier Change & transfer. This notification is to inform all Chinese customers about the manufacturing location transfer from US to China and new supplier qualification for raw material that have been used to the impacted parts. No changes will be made to product as part of this change. | Download | |||
| 12/31/2025 | 517608 - Partial Retraction of PCN 517139. Partial retraction PCN 517139 communicated on 7/7/25 retracted listed 4 PNs from previous PCN because of the updated strategy for CP2.8 duplicate tooling development we will release a separate PCN for CP2.8 at a later time. | Download | |||
| 08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download | |||


