| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73838-0003 |
| Color: | Natural |
| Series: | 73838 - SL |
| Connector Type: | SL |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | Polyester Alloy |
| Component Type: | Terminal Position Assurance |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 3 |
| Part Aliases: | 0738380003 |
| SKU: | MOL73838-0003 |
73838-0003
| Heilind Number: | MOL73838-0003 |
| Manufacturer: | Molex |
| Manufacturer Number: | 73838-0003 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm SL Crimp Housing, Single Row, Version N, TPA with Positive Latch, 3 Circuits
More >>Specifications
Detailed Description
Enhance the strength and reliability of your connections with our 73838-0003 Natural SL Pin & Socket Housing. Crafted from durable Polyester Alloy, this component features three contacts in a single row, with a 2.54mm pitch for precise alignment. The Terminal Position Assurance system ensures secure attachment, while the -40 to 105°C operating temperature range guarantees performance in diverse environments. RoHS compliant and meticulously packaged in cartons, it's the ideal choice for your connector hardware needs. Elevate your setup with this essential piece for seamless connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 105300-2300 | Loose Piece - Nano-Fit Crimp Terminal, Female, 0.76 | ![]() |
| Molex 16-02-1109 | SL Crimp Terminal, Series 71851, Female, with 0.38µm Selective Gold (Au) Plated Contact, 30-24 AWG | ![]() |
| Molex 172256-4103 | Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Single Row, 3 Circuits, Natural, Glow-Wire Capable | ![]() |
| Molex 172264-3003 | Ultra-Fit Tangless Terminal Position Assurance (TPA), 3.50mm Pitch, 3 Circuits, Black | ![]() |
| Molex 200218-1900 | Hand Crimp Tool for 1.25mm Pitch PicoBlade Receptacle Crimp Terminals, 26-32 AWG | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 43640-0201 | Micro-Fit 3.0 Plug Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 50-57-9703 | SL Crimp Housing, Single Row, Version N, TPA with Positive Latch, 3 Circuits, Black | ![]() |
| Molex 50-57-9704 | SL Crimp Housing, Single Row, Version N, TPA with Positive Latch, 4 Circuits, Black | ![]() |
| Molex 50-57-9706 | SL Crimp Housing, Single Row, Version N, TPA with Positive Latch, 6 Circuits, Black | ![]() |
| Molex 51021-0600 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 6 Circuits, Natural | ![]() |
| Molex 51021-0800 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 8 Circuits, Natural | ![]() |
| Molex 70107-0002 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 3 Circuits, Black | ![]() |
| Molex 70107-5002 | SL Wire-to-Wire Crimp Housing, Single Row, Free Hanging Plug with TPA Feature, 2 Circuits, Black | ![]() |
| Molex 73838-0004 | 2.54mm SL Crimp Housing, Single Row, Version N, TPA with Positive Latch, 4 Circuits | ![]() |
| Molex 87439-0400 | 1.50mm Pitch Pico-SPOX Wire-to-Board Housing, 4 Circuits, Off-White Housing | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2020 | 507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||


