| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 50-57-9706 |
| Color: | Black |
| Series: | 70066 |
| Amperage: | 3 A |
| Connector Type: | SL |
| Gender: | Receptacle |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | Polyester Alloy |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0050579706 70066-0390 |
| SKU: | MOL50-57-9706 |
50-57-9706
| Heilind Number: | MOL50-57-9706 |
| Manufacturer: | Molex |
| Manufacturer Number: | 50-57-9706 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
SL Crimp Housing, Single Row, Version N, TPA with Positive Latch, 6 Circuits, Black
More >>Specifications
Detailed Description
Enhance your wire-to-board connectivity with our SL Crimp Housing. Designed for single-row applications, this housing features a secure TPA with a positive latch mechanism, ensuring reliable contact retention. With six circuits, it accommodates various signal transmission needs. Crafted from durable polyester alloy in sleek black, it not only offers a professional aesthetic but also meets stringent material flammability standards. Operating efficiently in temperatures ranging from -40 to 105 °C, it's ideal for diverse environments. RoHS compliant and boasting keying for easy identification, this housing is a must-have for your connector system. Trust in its quality and performance for seamless signal transmission.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| Molex 43020-0400 | Micro-Fit 3.0 Plug Housing, Dual Row, 4 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
| Molex 43025-0208 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen Since Inception, Black | ![]() |
| Molex 43030-0001 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 50-57-9702 | SL Crimp Housing, Single Row, Version N, TPA with Positive Latch, 2 Circuits, Black | ![]() |
| Molex 50-57-9703 | SL Crimp Housing, Single Row, Version N, TPA with Positive Latch, 3 Circuits, Black | ![]() |
| Molex 50-57-9704 | SL Crimp Housing, Single Row, Version N, TPA with Positive Latch, 4 Circuits, Black | ![]() |
| Molex 50-57-9707 | SL Crimp Housing, Single Row, Version N, TPA with Positive Latch, 7 Circuits, Black | ![]() |
| Molex 70107-0002 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 3 Circuits, Black | ![]() |
| Molex 73838-0002 | 2.54mm SL Crimp Housing, Single Row, Version N, TPA with Positive Latch, 2 Circuits | ![]() |
| Molex 73838-0003 | 2.54mm SL Crimp Housing, Single Row, Version N, TPA with Positive Latch, 3 Circuits | ![]() |
| Molex 73838-0004 | 2.54mm SL Crimp Housing, Single Row, Version N, TPA with Positive Latch, 4 Circuits | ![]() |
| Molex 73838-0006 | 2.54mm SL Crimp Housing, Single Row, Version N, TPA with Positive Latch, 6 Circuits | ![]() |
| Molex 73838-0008 | 2.54mm SL Crimp Housing, Single Row, Version N, TPA with Positive Latch, 8 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2022 | 510396 - Packaging method/Quantity Changing. previously not following standard packaging, correct DU size following general packaging. no impact to form fit or function. | Download | |||
| 03/31/2020 | 507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||


