| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76825-0008 |
| Color: | Black |
| Series: | 76825 - Mega-Fit |
| Amperage: | 23 A |
| Connector Type: | Mega-Fit |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper |
| Body Orientation: | Right Angle |
| Pitch: | 5.7 mm |
| Voltage: | 600 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | Yes |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.524 µm |
| Number of Contacts Loaded: | 8 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.27 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm, 2.36 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 030 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 5.7 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Mated Height: | 16.78 mm |
| Surface Mount Compatible: | Yes |
| Unmated Height: | 14.53 mm |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Product Name: | Mega-Fit |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0768250008 |
| SKU: | MOL76825-0008 |
76825-0008
| Heilind Number: | MOL76825-0008 |
| Manufacturer: | Molex |
| Manufacturer Number: | 76825-0008 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Discover the Mega-Fit Right-Angle Header, a high-performance connector designed for optimal power transmission. With 8 circuits and tin plating, this UL 94 V-0 compliant header ensures reliable conductivity in various applications. Its tray packaging offers convenient handling, while its black color adds a sleek touch to your design. Featuring a right-angle body orientation and through-hole termination, it guarantees secure connectivity on the PCB. The copper contacts, with 23 A capacity, are ideal for high-power requirements, and the 5.7mm pitch allows for efficient signal transfer. With a voltage rating of 600V and an operating temperature range from -40 to 105°C, this header is suitable for demanding environments. Its keying, PCB locator, and retention features ensure proper mating and stability, while its RoHS compliance underscores its environmental responsibility. Perfect for wire-to-board connections, the Mega-Fit Header is a reliable choice for your PCB assembly needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 22-23-2041 | KK 254 Solid Header, Vertical, with Friction Lock, 4 Circuits, Tin (Sn) Plating | ![]() |
| Molex 22-28-4020 | KK 254 Breakaway Header, Vertical, 2 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm | ![]() |
| Molex 22-28-4060 | KK 254 Breakaway Header, Vertical, 6 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm | ![]() |
| Molex 39-28-1043 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 39-30-1040 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 4 Circuits, Nylon 6/6 94V-2, 2.54µm Matte Tin (Sn) Plating, Natural | ![]() |
| Molex 39-30-1060 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 6 Circuits, Nylon 6/6 94V-2, 2.54µm Matte Tin (Sn) Plating, Natural | ![]() |
| Molex 39-30-1080 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 8 Circuits, Nylon 6/6 94V-2, 2.54µm Matte Tin (Sn) Plating, Natural | ![]() |
| Molex 39-30-1120 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 12 Circuits, Nylon 6/6 94V-2, 2.54µm Matte Tin (Sn) Plating, Natural | ![]() |
| Molex 39-30-1160 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 16 Circuits, Nylon 6/6 94V-2, 2.54µm Matte Tin (Sn) Plating, Natural | ![]() |
| Molex 39-30-1180 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 18 Circuits, Nylon 6/6 94V-2, 2.54µm Matte Tin (Sn) Plating, Natural | ![]() |
| Molex 39-30-3045 | Mini-Fit Jr. Header, Single Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 4 Circuits, PA Polyamide Nylon 6/6, 94V-2, Tin (Sn) Plating | ![]() |
| Molex 42819-2212 | 10.00mm Pitch Mini-Fit Sr. Header, Single Row, Vertical, 1.57mm PCB Thickness, Tin (Sn) Plating, 2 Circuits | ![]() |
| Molex 76825-0002 | Mega-Fit Right-Angle Header, 2 Circuits, Tin (Sn) Plating, UL 94 V-0, Tray | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/09/2022 | 512124 - Change Supplier. This notification is to inform you that a Supplier to Molex Lincoln Nebraska is adding an additional supplier source that will impact the part(s) attached as per list. No changes will be made to product as part of this change. Supplier source to Molex Lincoln Nebraska will be unchanged. | Download | |||
| 08/03/2022 | 512438 - Partial retraction of PCN 512124. reason for partial retraction is that material 80010815 & 80010818 should not have been part of PCN 512124 the other material numbers for 512124 are not affected by this partial retraction | Download | |||
| 03/28/2022 | 511200 - Change Supplier. Supplier change from Polyplastics to WOTE and resin LCP 30% GF BLACK UL94V-0 unchanged Reason:Polyplastics don't give Molex Shanghai any volume in CY22 Q2 due to capacity shortage, we need to qualify local LCP supplier Wote to meet ramp-up demand Impact: Resin 899920212 (POLYPLASTICS - LAPEROS E130I - BLACK) Implement change: Validation of supplier change | Download | |||
| 01/24/2022 | 510412 - Change Supplier. a second source material supplier is being added to ensure ability to provide for current and future demand. | Download | |||
| 08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download | |||
| 06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download | |||
| 03/01/2021 | 509703 - Packaging Method/Quantity Changing. To allow more efficient Production to meet growing market demand a change on Mega-fit, dual row right angle headers, packaging impact box & tray dimensions will change as well as number of trays per box resulting in a change to DU and MOQ on impacted parts. No impact to fit form or function. | Download | |||


