| Attribute | Value |
|---|---|
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik NAC3FX-W-TOP |
| SKU: | NEUNAC3FX-W-TOP |
NAC3FX-W-TOP
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik AT06-2S | 2 Pin Plug GREY | ![]() |
| Neutrik 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| Neutrik 350536-1 | Cut Strip - UMNL SOK 20-14 .0126 PTPBR | ![]() |
| Neutrik 350687-1 | UMNL SPLIT PIN PTPBR | ![]() |
| Neutrik 539764-1 | EXTRACTION TOOL | ![]() |
| Neutrik T4113002051-000 | M12 MALE RA A CODE 5P PG9 GOL D | ![]() |
| Neutrik 50039-8000 | 2.50mm Pitch Mizu-P25 Crimp Terminal, 50039, Reel | ![]() |
| Neutrik NAC3FPX-TOP | Appliance outlet connector, 1/4 flat tab terminals | ![]() |
| Neutrik NAC3MX-W-TOP | Locking male cable connector, screw terminals | ![]() |
| Neutrik NC3FD-L-1 | 3 pole female receptacle, solder cups, Nickel housing, silver contacts, DL Series | ![]() |
| Neutrik NC3MXX | 3 pole male cable connector, Nickel housing, silver contacts, XX Series | ![]() |
| Neutrik NC5MXX-BAG | 5 pole male cable connector, black metal housing, silver contacts, XX Series | ![]() |
| Neutrik NE8FDP | RJ45 feedthrough receptacle, D-shape metal flange with the latch lock | ![]() |
| Neutrik NE8FFX6-W | etherCON CAT6A feedthrough coupler for cable extensions | ![]() |
| Neutrik NE8MX-B | RJ45 cable connector carrier for pre-assembled RJ45 plugs consisting of black chromium shell, chuck, bushing and boot | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2025 | PDN-002 - End of Life with replacement. Last time order date at NAG: 1/31/25 Last time buy for 3rd party: 3/31/25 | Download | |||
| 04/30/2025 | NAM.2024.03 - End of Life with replacement. Last time buy date (3rd party): January 31, 2025 or whenever stock is exhausted at Neutrik Americas | Download | |||
| 09/06/2021 | ECN-2021-26 - Design Change & Hologram branding removed. In the course of continuously improving our products we have optimized the design of powerCON insert and housing: - article number removed from insert and applied to housing - Neutrik logo removed from insert | Download | |||


