| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik NC3MXX |
| Series: | XX |
| Connector Type: | XLR |
| SKU: | NEUNC3MXX |
NC3MXX
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik VN01 016 0027 1C | PIN CONTACT, 100 PCS | ![]() |
| Neutrik 307-044-500-202 | Card Edge Connector | ![]() |
| Neutrik 121023-0341 | mPm DIN Valve Connector, Form A-18mm, PG9 Internal Threads, 3 Pole, H12 Ground Position, Black, Nitrile Profile Gasket and Screw, Mounted, Bulk Packed | ![]() |
| Neutrik 15-97-5121 | Mini-Fit TPA Receptacle Housing, 4.20mm Pitch, Dual Row with Secondary Terminal Retention, 12 Circuits, Black | ![]() |
| Neutrik 16-02-0105 | SL Crimp Terminal, Series 70021, Male, with Tin (Sn) Plated Contact, 30-24 AWG, Reel | ![]() |
| Neutrik 64320-3311 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Right Wire Output, Black Coding, Mat Sealed | ![]() |
| Neutrik 64320-3319 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Right Wire Output, Brown Coding, Mat Sealed | ![]() |
| Neutrik NC3FD-L-1 | 3 pole female receptacle, solder cups, Nickel housing, silver contacts, DL Series | ![]() |
| Neutrik NC3FD-L-BAG-1 | 3 pole female receptacle, solder cups, black metal housing, silver contacts, DL Series | ![]() |
| Neutrik NC3FXX | 3 pole female cable connector, Nickel housing, silver contacts, XX Series | ![]() |
| Neutrik NC3MD-L-1 | 3 pole male receptacle, solder contacts, Nickel housing, silver contacts, DL Series | ![]() |
| Neutrik NC6MXX | 6 pole male cable connector, Nickel housing, silver contacts, XX Series | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/23/2022 | ECN_01_2022 - Bushing Redesign.Gate location has been changed. | Download | |||
| 05/15/2021 | ECN-05-2021 - Hologram branding removed. The hologram branding (green highlighted below) has been removed from the cable connector ring. Neutrik products are protected by patents. In addition, design features and brand names have been registered to ensure that original Neutrik products are easily and clearly recognizable. | Download | |||


