| Attribute | Value |
|---|---|
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik NAC3FPX-TOP |
| SKU: | NEUNAC3FPX-TOP |
NAC3FPX-TOP
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik 640905-1 | RECEPT,PIDG FASTON 16-14 250 | ![]() |
| Neutrik BSE-2 | COLORED BOOT ETHERCON NE RED | ![]() |
| Neutrik NAC3FX-W-TOP | Locking female cable connector, screw terminals | ![]() |
| Neutrik NAC3MPX-TOP | Appliance inlet connector, 1/4 flat tab terminal | ![]() |
| Neutrik NAC3MX-W-TOP | Locking male cable connector, screw terminals | ![]() |
| Neutrik NC3MD-L-BAG-1 | 3 pole male receptacle, solder cups, black metal housing, silver contacts, DL Series | ![]() |
| Neutrik NC3MXX | 3 pole male cable connector, Nickel housing, silver contacts, XX Series | ![]() |
| Neutrik NC5FAV | 5 pole female XLR receptacle, A Series | ![]() |
| Neutrik NC6MD-L-1 | 6 pole male receptacle, solder cups, Nickel housing, silver contacts | ![]() |
| Neutrik NE8FDX-P6-B | D-shape CAT6A panel connector, shielded, feedthrough, black housing | ![]() |
| Neutrik NE8MX-B | RJ45 cable connector carrier for pre-assembled RJ45 plugs consisting of black chromium shell, chuck, bushing and boot | ![]() |
| Neutrik SCDR | Soft plastic cover for the rear ends of several D-size chassis connectors | ![]() |


