| Attribute | Value |
|---|---|
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik NE8FBH-LED |
| SKU: | NEUNE8FBH-LED |
NE8FBH-LED
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik 39-29-9027 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 2 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Neutrik 39-30-0020 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 2 Circuits, PA Polyamide Nylon 6/6 94V-0, 2.54µm Matte Tin (Sn) Plating | ![]() |
| Neutrik 47054-1000 | KK 254 Housing with Polarization Rib, 4 Pin | ![]() |
| Neutrik NC3FAAH1 | 3 pole female XLR receptacle, grounding: mating connector shell to pin1 and front panel, horizontal PCB mount | ![]() |
| Neutrik NC3FBH1 | 3 pole female XLR receptacle, grounding: mating connector shell to pin1 and front panel, horizontal PCB mount | ![]() |
| Neutrik NC3MAAH-1 | 3 pole male XLR receptacle, AA Series | ![]() |
| Neutrik NC3MBH | 3 pole male XLR receptacle, B Series | ![]() |
| Neutrik NRJ4HH | 1/4 mono jack, switched, half threaded nose | ![]() |
| Neutrik PLT1.5I-M0 | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Neutrik PLT1M-M300 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, heat stabilized weather resistant nylon 6.6, black. | ![]() |
| Neutrik TA1S8-M0 | The cable tie mount in black is applied with a #8 (M4) screw. It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages of 1000. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/13/2024 | ECN-2024-14 - Design Change. As our tool has reached the end of its life, we have initiated design changes to the light pipe to improve the light guidance of the product. Happened already in February 2024 | Download | |||


