| Attribute | Value |
|---|---|
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik NC3FD-LX-B |
| SKU: | NEUNC3FD-LX-B |
NC3FD-LX-B
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik 207464-2 | CRIMP SNAP PLUG ASSY,SZ 3 | ![]() |
| Neutrik NC3FXX-B-D | 3 pole female cable connector, black metal housing, gold contacts Bulk packaged (Disassembled) | ![]() |
| Neutrik NC3MD-LX-B | 3 pole male receptacle, solder cups, black metal housing, gold contacts | ![]() |
| Neutrik NC3MRX-B | 3 pole right angle male cable connector, black metal housing, gold contacts | ![]() |
| Neutrik NC3MXX-B-D | 3 pole male cable connector, black metal housing, gold contacts Bulk packaged (Disassembled) | ![]() |
| Neutrik NCJ6FI-S | 3 pole XLR female receptacle with 1/4 stereo jack without switching contact, solder cups | ![]() |
| Neutrik NJ3FC6-BAG | Professional locking 1/4 cable jack for secure in-line connections, Black metal housing, silver contacts, excellent cable protection | ![]() |
| Neutrik NJ3FP6C-B | Locking 1/4 phone jack, D-size shell, black metal housing and gold contacts | ![]() |
| Neutrik NP2RX-B-D | 2 pole 1/4 professional right-angle phone plug, gold contacts, black shell Bulk packaged (Disassembled) | ![]() |
| Neutrik NP2X-B-D | 2 pole 1/4 professional phone plug, gold contacts, black shell Bulk packaged (Disassembled) | ![]() |
| Neutrik NP3RX-B | 3 pole right-angle 1/4 professional phone plug, gold contacts, black shell | ![]() |
| Neutrik NP3TT-P-B | 4,4 mm `Bantam` plug, solder termination, black plastic housing, Nickel contacts, hex crimp of S with a standard RG58 crimp tool | ![]() |
| Neutrik NP3X-B-D | 3 pole 1/4 professional phone plug, gold contacts, black shell Bulk packaged (Disassembled) | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/25/2023 | ECN2023-56 - Change of Galvanic Coating. ECN_2023-56 n 2/3 Neutrik AG | Im alten Riet 143 | 9494 Schaan | Liechtenstein T +423 237 2424 | F +423 232 5393 | neutrik@neutrik.com | www.neutrik.com Black chrome plating is no longer available due to regulatory restrictions of chromium 6. The new KTL coating that replaces black chrome provides a robust, durable and oil-free surface. It is fully isolating, without conductivity. If you require conductivity, please choose nickel-plated versions. With the replacement of all black chrome plating with KTL (cathodic dip coating CDC) coating, Neutrik ensures full compliance with RoHS and REACH requirements. The changeover will take place continuously for all products with black chrome plating. The article numbers of the products remain unchanged. Traceability is ensured through the production code. | Download | |||


