| Attribute | Value |
|---|---|
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik NJ3FC6-BAG |
| SKU: | NEUNJ3FC6-BAG |
NJ3FC6-BAG
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik 207464-2 | CRIMP SNAP PLUG ASSY,SZ 3 | ![]() |
| Neutrik NC3FD-LX-B | 3 pole female receptacle, solder cups, black metal housing, gold contacts | ![]() |
| Neutrik NC3FXX-B-D | 3 pole female cable connector, black metal housing, gold contacts Bulk packaged (Disassembled) | ![]() |
| Neutrik NC3MRX-B | 3 pole right angle male cable connector, black metal housing, gold contacts | ![]() |
| Neutrik NC3MXX-B-D | 3 pole male cable connector, black metal housing, gold contacts Bulk packaged (Disassembled) | ![]() |
| Neutrik NCJ6FI-S | 3 pole XLR female receptacle with 1/4 stereo jack without switching contact, solder cups | ![]() |
| Neutrik NP2RX-B-D | 2 pole 1/4 professional right-angle phone plug, gold contacts, black shell Bulk packaged (Disassembled) | ![]() |
| Neutrik NP2X-B-D | 2 pole 1/4 professional phone plug, gold contacts, black shell Bulk packaged (Disassembled) | ![]() |
| Neutrik NP3RX-B | 3 pole right-angle 1/4 professional phone plug, gold contacts, black shell | ![]() |
| Neutrik NP3TT-P-B | 4,4 mm `Bantam` plug, solder termination, black plastic housing, Nickel contacts, hex crimp of S with a standard RG58 crimp tool | ![]() |
| Neutrik NP3X-B-D | 3 pole 1/4 professional phone plug, gold contacts, black shell Bulk packaged (Disassembled) | ![]() |


