| Attribute | Value |
|---|---|
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik NP2RX-B-D |
| SKU: | NEUNP2RX-B-D |
NP2RX-B-D
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik 207464-2 | CRIMP SNAP PLUG ASSY,SZ 3 | ![]() |
| Neutrik NC3FD-LX-B | 3 pole female receptacle, solder cups, black metal housing, gold contacts | ![]() |
| Neutrik NC3FXX-B-D | 3 pole female cable connector, black metal housing, gold contacts Bulk packaged (Disassembled) | ![]() |
| Neutrik NC3MRX-B | 3 pole right angle male cable connector, black metal housing, gold contacts | ![]() |
| Neutrik NC3MXX-B-D | 3 pole male cable connector, black metal housing, gold contacts Bulk packaged (Disassembled) | ![]() |
| Neutrik NCJ6FI-S | 3 pole XLR female receptacle with 1/4 stereo jack without switching contact, solder cups | ![]() |
| Neutrik NJ3FC6-BAG | Professional locking 1/4 cable jack for secure in-line connections, Black metal housing, silver contacts, excellent cable protection | ![]() |
| Neutrik NJ3FP6C-B | Locking 1/4 phone jack, D-size shell, black metal housing and gold contacts | ![]() |
| Neutrik NP2X-B-D | 2 pole 1/4 professional phone plug, gold contacts, black shell Bulk packaged (Disassembled) | ![]() |
| Neutrik NP3RX-B | 3 pole right-angle 1/4 professional phone plug, gold contacts, black shell | ![]() |
| Neutrik NP3TT-P-B | 4,4 mm `Bantam` plug, solder termination, black plastic housing, Nickel contacts, hex crimp of S with a standard RG58 crimp tool | ![]() |
| Neutrik NP3X-B-D | 3 pole 1/4 professional phone plug, gold contacts, black shell Bulk packaged (Disassembled) | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/11/2023 | ECN2023-08.USA - Bushing redesign. The Neutrik logo has been added to the exterior of the bushing to ensure better recognizability. Additionally, the injection molding location has been relocated to the threaded area so that it is not visible on the assembled plug. | Download | |||


