| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik NC3FXX |
| Series: | XX |
| Connector Type: | XLR |
| Part Aliases: | NC3FXX |
| SKU: | NEUNC3FXX |
NC3FXX
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik VN01 016 0027 1C | PIN CONTACT, 100 PCS | ![]() |
| Neutrik 121023-0341 | mPm DIN Valve Connector, Form A, PG9 Internal Threads, 3 Pole Plus Ground Terminal, 250V AC/300V DC, Black Nitrile Gasket and Screw, Bulk Pack Mounted | ![]() |
| Neutrik 15-97-5121 | Mini-Fit TPA Receptacle Housing, 4.20mm Pitch, Dual Row with Secondary Terminal Retention, 12 Circuits, Black | ![]() |
| Neutrik 64320-3319 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Right Wire Output, Brown Coding, Mat Sealed | ![]() |
| Neutrik NC3FD-L-1 | 3 pole female receptacle, solder cups, Nickel housing, silver contacts, DL Series | ![]() |
| Neutrik NC3MD-L-1 | 3 pole male receptacle, solder contacts, Nickel housing, silver contacts, DL Series | ![]() |
| Neutrik NC3MXX | 3 pole male cable connector, Nickel housing, silver contacts, XX Series | ![]() |
| Neutrik NC5MXX | 5 pole male cable connector, Nickel housing, silver contacts | ![]() |
| Neutrik NC6MXX | 6 pole male cable connector, Nickel housing, silver contacts, XX Series | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/23/2022 | ECN_01_2022 - Bushing Redesign.Gate location has been changed. | Download | |||
| 05/15/2021 | ECN-05-2021 - Hologram branding removed. The hologram branding (green highlighted below) has been removed from the cable connector ring. Neutrik products are protected by patents. In addition, design features and brand names have been registered to ensure that original Neutrik products are easily and clearly recognizable. | Download | |||


