| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik NC3MD-L-1 |
| Series: | DL |
| Connector Type: | XLR |
| Part Aliases: | NC3MD-L-1 |
| SKU: | NEUNC3MD-L-1 |
NC3MD-L-1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik 776427-1 | AS 16, 2P PLUG ASSY, KEY 1 | ![]() |
| Neutrik BXX-4-YELLOW | COLORED BOOT - XX-SERIES | ![]() |
| Neutrik NC3FD-L-1 | 3 pole female receptacle, solder cups, Nickel housing, silver contacts, DL Series | ![]() |
| Neutrik NC3FX | 3 pole female cable connector, Nickel housing, silver contacts, X Series | ![]() |
| Neutrik NC3FX-B | 3 pole female cable connector, black metal housing, gold contacts, X Series | ![]() |
| Neutrik NC3FXX | 3 pole female cable connector, Nickel housing, silver contacts, XX Series | ![]() |
| Neutrik NC3MD-L-BAG-1 | 3 pole male receptacle, solder cups, black metal housing, silver contacts, DL Series | ![]() |
| Neutrik NC3MP | 3 pole male receptacle, solder contacts, Nickel housing, silver contacts | ![]() |
| Neutrik NC3MXX | 3 pole male cable connector, Nickel housing, silver contacts, XX Series | ![]() |
| Neutrik NC5FD-L-1 | 5 pole female receptacle, solder cups, Nickel housing, silver contacts, DL Series | ![]() |
| Neutrik NC6MXX | 6 pole male cable connector, Nickel housing, silver contacts, XX Series | ![]() |
| Neutrik DNF18-205FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.205/0.187 x 0.032" (5.2/4.8 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.78" (19.8 mm) long and 0.31" (7.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |


