Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Neutrik |
Manufacturer Part Number: | Neutrik NC3MX-B |
Series: | X |
Connector Type: | XLR |
Part Aliases: | NC3MX-B |
SKU: | NEUNC3MX-B |
NC3MX-B
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Neutrik 1-1375820-0 | CST-100 II HOUSING 10 POS | ![]() |
![]() | Neutrik 643077-8 | 08P MTA100 MOLDED COVER F/T | ![]() |
![]() | Neutrik 142-0304-411 | COAXIAL CONNECTORS | ![]() |
![]() | Neutrik 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
![]() | Neutrik 44915-0021 | Modular Plug, Category 6, Long Body, Shielded, 8/8, with Strain Relief | ![]() |
![]() | Neutrik 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
![]() | Neutrik NC3FX-B | 3 pole female cable connector, black metal housing, gold contacts, X Series | ![]() |
![]() | Neutrik NC3MD-L-1 | 3 pole male receptacle, solder contacts, Nickel housing, silver contacts, DL Series | ![]() |
![]() | Neutrik NC3MP | 3 pole male receptacle, solder contacts, Nickel housing, silver contacts | ![]() |
![]() | Neutrik 970-025-030R121 | D-Sub Backshell, 25 Position, 180° Entry | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
09/30/2024 | NAM.2024.01 - End of life some with replacement. Last time factory order date: September 30, 2024. Last time buy date: March 31, 2025 or whenever Neutrik Americas inventory is exhausted | Download | |||
07/17/2023 | ECN2023-35 - Change of Galvanic Coating. Black chrome plating is no longer available due to regulatory restrictions of chromium 6. The new KTL coating that replaces black chrome provides a robust, durable and oil-free surface. It is fully isolating, without conductivity. If you require conductivity, please choose nickel-plated versions. With the replacement of all black chrome plating with KTL (cathodic dip coating CDC) coating, Neutrik ensures full compliance with RoHS and REACH requirements. The changeover will take place continuously for all products with black chrome plating. | Download | |||
07/14/2023 | ECN2023-31 - Change of Galvanic Coating. Black chrome plating is no longer available due to regulatory restrictions of chromium 6. The new KTL coating that replaces black chrome provides a robust, durable and oil-free surface. It is fully isolating, without conductivity. If you require conductivity, please choose nickel-plated versions. With the replacement of all black chrome plating with KTL (cathodic dip coating CDC) coating, Neutrik ensures full compliance with RoHS and REACH requirements. The changeover will take place continuously for all products with black chrome plating. | Download |