| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 643077-8 |
| Color: | White |
| Series: | MTA 100 |
| Accessory Type: | Strain Relief Covers |
| Pitch: | .1 in, 2.54 mm |
| Material: | Nylon |
| Number of Positions: | 8 |
| GPL: | 104 |
| Profile: | Standard |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| GPL Description: | Appliances |
| Product Code: | 1510 |
| ECCN: | EAR99 |
| Compatible IDC Installation Type: | Feed Thru |
| Standards Met: | UL 94V-2 |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 643077-8 |
| SKU: | AMP643077-8 |
643077-8
Specifications
Detailed Description
Enhance the durability and safety of your MTA 100 series connectors with our Strain Relief Covers. Made of UL 94V-2 compliant nylon, these white covers provide protection and secure cable connections in appliances and other electronic devices. With a standard profile and a pitch of 2.54mm (.1 in), they are designed for easy installation on 8-position connectors. Operating smoothly in a wide temperature range from -40 to 85°C (-40 to 185°F), these covers ensure reliable performance in various environments. RoHS compliant and ECCN classified as EAR99, they meet international standards for quality and environmental responsibility. Ideal for feed-thru IDC installation, these covers are an essential accessory for maintaining the integrity of your board-to-board and backplane connections. Elevate your connectivity solutions with these essential connector hardware accessories.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1375820-0 | CST-100 II HOUSING 10 POS | ![]() |
| TE Connectivity 1375820-4 | CST-100 II HOUSING 4 POS | ![]() |
| TE Connectivity 1445336-1 | LOOSE PC CONTACT TIN PLATED | ![]() |
| TE Connectivity 1658671-1 | HDP-22,PLUG,SIZE 2, 26 POSN | ![]() |
| TE Connectivity 2-520184-2 | ULTRAFAST 250 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 3-640599-3 | 03P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-641653-8 | 08P MTA100 CONN ASSY F/T RED | ![]() |
| TE Connectivity 3-644540-8 | 08P MTA100 CONN ASSY F/T POL | ![]() |
| TE Connectivity 326875 | TERMINAL,PIDG R 26-22 6 | ![]() |
| TE Connectivity 36272 | TERMINAL,SOLIS FLAG R 12-10 | ![]() |
| TE Connectivity 5205817-1 | KIT SCREWLOCK FEMALE | ![]() |
| TE Connectivity 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 5748676-5 | DIE CAST CBL CLMP KIT,SZ 5 | ![]() |
| TE Connectivity 5748677-3 | PLTD PLST CBL CLMP KIT,SZ 3 | ![]() |
| TE Connectivity RPS-1K-16-10/2.0-9 | RPS-1K-16-10/2.0-9 | ![]() |
| TE Connectivity RPS-22-18/2.0-9 | RPS-22-18/2.0-9 | ![]() |


