Attribute | Value |
---|---|
Manufacturer: | Neutrik |
Manufacturer Part Number: | Neutrik NC4FD-L-B-1 |
SKU: | NEUNC4FD-L-B-1 |
NC4FD-L-B-1
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Neutrik 1-178288-5 | 3.81 DYNAMIC REC HSG 5P | ![]() |
![]() | Neutrik 205202-7 | PIN CONTACT L.P. | ![]() |
![]() | Neutrik 66104-8 | III+ SKT,24-20,15AU/FL,STRIP | ![]() |
![]() | Neutrik 173112-0066 | FCT Plastic Locking Hook, for Front or Rear Mounting, Black | ![]() |
![]() | Neutrik 52116-0241 | Mizu-P25 5.00mm Pitch Waterproof Wire-to-Wire Plug Housing , 2 Circuits, Black | ![]() |
![]() | Neutrik NC4FP-1 | 4 pole female receptacle, solder contacts, Nickel housing, silver contacts, P Series | ![]() |
![]() | Neutrik NC4MD-L-1 | 4 pole male receptacle, solder cups, Nickel housing, silver contacts | ![]() |
![]() | Neutrik NC4MP | 4 pole male receptacle, solder contacts, Nickel housing, silver contacts | ![]() |
![]() | Neutrik NC4MXX-B | 4 pole male cable connector, black metal housing, gold contacts | ![]() |
![]() | Neutrik NC5FP-1 | 5 pole female receptacle, solder contacts, black metal housing, silver contacts | ![]() |
![]() | Neutrik DNF18-187FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.187 x 0.032" (4.8 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.78" (19.8 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces. | ![]() |
![]() | Neutrik DNFR18-250FIB-M | The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is fully insulated in red nylon. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.58" (14.7 mm) long, 0.37" (9.4 mm) wide, and has a depth of 0.60" (15.2 mm). The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
![]() | Neutrik S200X650VATY | The thermal transfer self-laminating adhesive label is made of vinyl is supplied on a roll with 2 labels per row. The label has a white colored print-on area 1.5" (38.1 mm) high for 1/0 - 250 wires and a clear overlaminate. It is 2.0" wide and 6.5" long (50.8 x 165.1 mm) with a 3.0" (76.2 mm) core. It comes in packages of 1000. | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
07/23/2023 | ECN2023-26 - Change of galvanic coating. Black chrome plating is no longer available due to regulatory restrictions of chromium 6. The new KTL coating that replaces black chrome provides a robust, durable and oil-free surface. It is fully isolating, without conductivity. If you require conductivity, please choose nickel-plated versions. With the replacement of all black chrome plating with KTL (cathodic dip coating CDC) coating, Neutrik ensures full compliance with RoHS and REACH requirements. The changeover will take place continuously for all products with black chrome plating. The article numbers of the products remain unchanged. Traceability is ensured through the production code. | Download | |||
07/10/2023 | ECN2023-62 - Change of galvanic coating. Black chrome plating is no longer available due to regulatory restrictions of chromium 6. The new KTL coating that replaces black chrome provides a robust, durable and oil-free surface. It is fully isolating, without conductivity. If you require conductivity, please choose nickel-plated versions. With the replacement of all black chrome plating with KTL (cathodic dip coating CDC) coating, Neutrik ensures full compliance with RoHS and REACH requirements. The changeover will take place continuously for all products with black chrome plating. The article numbers of the products remain unchanged. Traceability is ensured through the production code | Download |