| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik NC4FP-1 |
| Series: | P |
| Connector Type: | XLR |
| SKU: | NEUNC4FP-1 |
NC4FP-1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik 281934-4 | SINGLE WIRE SEAL | ![]() |
| Neutrik 98825-1061 | NSCC, Pin Connector Hybrid, Unsealed, 6 Circuits, Black | ![]() |
| Neutrik NC3FP-1 | 3 pole female receptacle, solder contacts, Nickel housing, silver contacts, P Series | ![]() |
| Neutrik NC4FD-L-B-1 | 4 pole female receptacle, solder cups, black metal housing, gold contacts | ![]() |
| Neutrik NC4MD-L-1 | 4 pole male receptacle, solder cups, Nickel housing, silver contacts | ![]() |
| Neutrik NC4MP | 4 pole male receptacle, solder contacts, Nickel housing, silver contacts | ![]() |
| Neutrik NC5FP-1 | 5 pole female receptacle, solder contacts, black metal housing, silver contacts | ![]() |
| Neutrik NC6FP-1 | 6 pole female receptacle, solder contacts, Nickel housing, silver contacts | ![]() |
| Neutrik NC6MX | 6 pole male cable connector, Nickel housing, silver contacts | ![]() |


