| Attribute | Value |
|---|---|
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik NC5FP-1 |
| SKU: | NEUNC5FP-1 |
NC5FP-1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik ATM06-4S | 4 PIN PLUG | ![]() |
| Neutrik 281934-4 | SINGLE WIRE SEAL | ![]() |
| Neutrik 51191-0200 | 2.50mm Pitch Mini-Latch Wire-to-Wire and Wire-to-Board Receptacle Housing, with Guide Rails, 2 Circuits | ![]() |
| Neutrik NC3FP-1 | 3 pole female receptacle, solder contacts, Nickel housing, silver contacts, P Series | ![]() |
| Neutrik NC4FD-L-B-1 | 4 pole female receptacle, solder cups, black metal housing, gold contacts | ![]() |
| Neutrik NC4FP-1 | 4 pole female receptacle, solder contacts, Nickel housing, silver contacts, P Series | ![]() |
| Neutrik NC4MD-L-1 | 4 pole male receptacle, solder cups, Nickel housing, silver contacts | ![]() |
| Neutrik NC6FP-1 | 6 pole female receptacle, solder contacts, Nickel housing, silver contacts | ![]() |
| Neutrik NC6MX | 6 pole male cable connector, Nickel housing, silver contacts | ![]() |


