| Attribute | Value |
|---|---|
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik NE8FDP-B |
| SKU: | NEUNE8FDP-B |
NE8FDP-B
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik 206037-1 | CPC PLUG ASSEMBLY SIZE 17-16 | ![]() |
| Neutrik 2388553-3 | Closed End Splice, 12 – 22 AWG, 3 Splice Capacity, Standard, Orange, Bag/Box, Closed Barrel, Discrete Wire | ![]() |
| Neutrik 3-640599-4 | 04P MTA156 CONN ASSY 18AWG ORA | ![]() |
| Neutrik 35247 | TERMINAL,SOLIS R 8 1/4 | ![]() |
| Neutrik 643071-4 | 04P MTA156 FD-THRU COVER | ![]() |
| Neutrik 19067-0104 | NylaKrimp Funnel Entry Ring Tongue Terminal for 1/0 AWG Wire, Stud Size 5/16 (M8) | ![]() |
| Neutrik 33471-0206 | MX150 Sealed Female Connector, Single Row, 2 Circuits, Polarization A, with Connector Position Assurance, Black | ![]() |
| Neutrik 39500-0012 | 3.50mm Pitch Eurostyle Horizontal Plug, 12 Circuits | ![]() |
| Neutrik 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Neutrik NC3MXX | 3 pole male cable connector, Nickel housing, silver contacts, XX Series | ![]() |
| Neutrik NC7FD-L-B-1 | 7 pole female receptacle, solder cups, black metal housing, gold contacts | ![]() |
| Neutrik NO2-4FDW-A | OPTICALCON DUO CHASSIS, BLACK, | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/21/2024 | ECN2024-19 - Change of galvanic coating. Black chrome plating is no longer available due to regulatory restrictions of chromium 6. The new KTL coating that replaces black chrome provides a robust, durable and oil-free surface. It is fully isolating, without conductivity. If you require conductivity, please choose nickel-plated versions. With the replacement of all black chrome plating with KTL coating, Neutrik ensures full compliance with RoHS and REACH requirements. The changeover will take place continuously for all products with black chrome plating. | Download | |||


