| Attribute | Value |
|---|---|
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik NO2-4FDW-A |
| SKU: | NEUNO2-4FDW-A |
NO2-4FDW-A
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik 2029076-2 | 2P MICRO MNL 1R RA HDR ASY NAT | ![]() |
| Neutrik BXX-5-GREEN | COLORED BOOT - XX-SERIES | ![]() |
| Neutrik BXX-6-BLUE | COLORED BOOT XXSERIES BL | ![]() |
| Neutrik NAC3FX-W-TOP | Locking female cable connector, screw terminals | ![]() |
| Neutrik NBB75DFIB | Isolated BNC chassis connectors, feedthrough in black D-shape housing | ![]() |
| Neutrik NC3FD-L-1 | 3 pole female receptacle, solder cups, Nickel housing, silver contacts, DL Series | ![]() |
| Neutrik NC3FD-L-BAG-1 | 3 pole female receptacle, solder cups, black metal housing, silver contacts, DL Series | ![]() |
| Neutrik NC3FXX | 3 pole female cable connector, Nickel housing, silver contacts, XX Series | ![]() |
| Neutrik NC3FXX-BAG | 3 pole female cable connector, black metal housing, silver contacts, XX Series | ![]() |
| Neutrik NC3MD-L-BAG-1 | 3 pole male receptacle, solder cups, black metal housing, silver contacts, DL Series | ![]() |
| Neutrik NC3MXX | 3 pole male cable connector, Nickel housing, silver contacts, XX Series | ![]() |
| Neutrik NE8FBH-C5-LED1 | Horizontal PCB mount RJ45 receptacle, CAT5e, two light pipes for SMD-LEDs, B-Series cutout with latch lock, max, panel thickness 3 mm | ![]() |
| Neutrik NE8FDP-B | RJ45 feedthrough receptacle, black D-shape metal flange with the latch lock | ![]() |
| Neutrik NE8FDP-D | RECEPTACLE ETHERCON CAT5 D SER | ![]() |
| Neutrik NE8FDX-Y6-B | D-shape CAT6A panel connector, shielded, IDC termination, black housing | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/30/2020 | NEU ECN 2020-24 - Single Material Change. As part of our continuous improvement process, the opticalCON DUO Chassis was updated new Material change of single component which is UL94 V-0 rated. | Download | |||
| 03/27/2020 | ECN 01.2020.USA - Product Improvement. New split sleeve clip design for optical CON DUO chassis | Download | |||
| 01/31/2019 | 01-2019 - Product Improvement. Optimized the power contact of the opticalCON DUO chassis. | Download | |||
| 01/31/2019 | 11-2018 - Packaging Content. Based on various market feedback and research Neutrik updated the packaging of their opticalCON chassis. The three additional SCDP-* gaskets are removed from the packaging. Therefore the required SCDP-* gaskets can be ordered as a single product in the desired color. | Download | |||


