| Attribute | Value |
|---|---|
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik NRJ3HF-1 |
| SKU: | NEUNRJ3HF-1 |
NRJ3HF-1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik 15-24-7240 | Mini-Fit BMI Receptacle Header, 4.20mm Pitch, Dual Row, Vertical, with Snap-In Plastic Pegs, 2.54µm Tin (Sn), UL 94V-2, 24 Circuits | ![]() |
| Neutrik 189-009-513R571 | Female over Female .625" Dual-Port D-Sub 9 Position Right Angle PCB Dip Solder | ![]() |
| Neutrik 190-025-163R001 | Male D-Sub 25 Position Right Angle Surface Mount | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/10/2021 | ECN2021-03 - Material upgrade. Material upgrade UL94 HB to UL94 V-0 | Download | |||


