| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 190-025-163R001 |
| Gender: | Plug |
| Series: | 190 |
| Mount Angle: | Right Angle |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Shell Material: | Steel |
| Voltage Rating: | 300 VAC |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder |
| Number of Positions: | 25 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | TEX190-025-163R001 |
190-025-163R001
Specifications
Detailed Description
Introducing the Male D-Sub 25 Position Right Angle Surface Mount Connector, part of the 190 series. Designed for seamless connectivity, this plug features solder termination and gold flash contact plating, ensuring reliable performance in high temperature environments ranging from -55°C to 105°C. With a durable steel shell finished in nickel plating, it offers robust protection against wear and corrosion. Boasting a current rating of 5A and voltage rating of 300VAC, this RoHS-compliant connector is ideal for a wide range of applications in the industrial and electronic sectors. Trust in its quality craftsmanship and precision engineering for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1-770966-1 | 02P MINI UMNL R/A HDR ASSY AU | ![]() |
| NorComp 89006-111LF | PF VERT SIGHDR STD12MM5R | ![]() |
| NorComp 142-0701-231 | COAXIAL CONNECTORS | ![]() |
| NorComp 15-24-7240 | Mini-Fit BMI Receptacle Header, 4.20mm Pitch, Dual Row, Vertical, with Snap-In Plastic Pegs, 2.54µm Tin (Sn), UL 94V-2, 24 Circuits | ![]() |
| NorComp 22-12-2024 | KK 254 Solid Header, Right Angle, with Friction Lock, 2 Circuits, 0.51 | ![]() |
| NorComp 505567-0371 | 1.25WB SINGLE RA ASSY 3CKT EMB SGL HDR RA | ![]() |
| NorComp 87831-1420 | 2.00mm Pitch Milli-Grid Header, Vertical, Through Hole, Shrouded, 14 Circuits, 0.38 | ![]() |
| NorComp 90130-1210 | C-Grid III Header, Dual Row, Vertical, Shrouded, Fully Loaded, 10 Circuits, Black, 0.38 | ![]() |
| NorComp NRJ3HF-1 | 1/4 stereo jack, unswitched, fully threaded nose, sleeve contact/front panel connection | ![]() |
| NorComp 189-009-513R571 | Female over Female .625" Dual-Port D-Sub 9 Position Right Angle PCB Dip Solder | ![]() |
| NorComp 189-025-413R571 | Male over Female .625" Dual-Port D-Sub 25 Position Right Angle PCB Dip Solder | ![]() |


