Amphenol Sine Systems BoardLock ATF13 Series
The BoardLock™ ATF13 Series is a flangeless, 90° right angle, wire-to-board environmentally-sealed thermoplastic connection system with a maximum current rating of 13A. Featuring a compact, durable, low-profile and lightweight design, perfect for power or data signal applications in Heavy Equipment, Transportation, Industrial, Off-Road and Harsh Environments. All BoardLock™ product lines accept A Series components and are compatible with other industry standard mating connectors.
- Available flanged or flangeless
- 180 degrees straight or 90 degrees right angle pin orientation
- Snap-lock or screw-lock mounting
- Potted or unpotted
- Direct solder termination
- IP67 mated condition
- Meets or exceeds 1500 volts max
- Industrial (non-Robotics)
- Power Generation, Fuel & Energy
- Appliance & HVAC
- Computer / Datacom / Telecommunications
- Non-Auto Transportation
- Heavy equipment
- Off-Road and harsh environments
- Power and signal connectivity
- Data acquisition
- HVAC systems
- Farming implementation
- Boating
- Sealed environments