HARTING Han L32 Rectangular
HARTING's L32 series is the newest extension of the Han portfolio. It includes enlarged hoods and housings as well as a 32-pin Han E® insert and a Han-Modular hinged frame plus for up to eight modules. This highly flexible system offers a slim design for 35% space savings compared to 32B connectors. These products are aluminum die cast and powder coated with IP65 protection and -40°C to +125°C operating temperature range. HARTING Han L32 Connector System is designed for use in electrical cabinets and semiconductor machinery in robotics, transportation, and power generation, transmission, and distribution (PGTD) markets.
- 35% less installation space needed as compared to 32B
- Compatibility with wide ranging modular series provides high flexibility in design
- More connectivity options in a slim design provides possibility to combine two connectors into one
- IP65
- Temp. range: -40°C to +125°C
- UL 50/50E- Type 4,4x,12
- Aluminum die cast
- Powder coated
- Industrial (non-Robotics)
- Non-Auto Transportation
- Contract Manufacturing
- Other
- Machinery
- Robotics
- PGTD
- Transportation
- Electrical cabinets
- Semiconductor machinery
HARTING Han Modular Series Video
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
L32 Modular Hinged Frame Plus (spring closing) A |
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
L32 Bulkhead Housing, Single Lever, w/ plastic cover, w/ metal lever |
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
L32 Bulkhead Housing, Single Lever, w/ metal lever |
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
Han L32 male screw terminal insert |
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
Han L32 female screw terminal insert |
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
L32 Surface Mount Housing, Double Lever, High Construction, M40 |
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
L32 Surface Mount Housing, Double Lever, High Construction, 2xM40 |
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
L32 Surface Mount Housing, Single Lever, High Construction, M40, w/ metal lever |
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
L32 Surface Mount Housing, Single Lever, High Construction, 2xM40, w/ metal lever |
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
L32 Hood Top Entry, Double Lever, High Construction, M40 |
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
L32 Hood Top Entry, Single Lever, High Construction, M40 |
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
L32 Hood Top Entry, Single Lever, High Construction, M50 |
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
L32 Hood Side Entry, Double Lever, High Construction, M40 |
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
L32 Hood Side Entry, Single Lever, High Construction, M40 |
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
L32 Hood Cable to Cable, Double Lever, High Construction, M40 |
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
L32 Hood Cable to Cable, Single Lever, High Construction, M40, w/ metal lever |
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
L32 Surface Mount Housing, Single Lever, High Construction, w/ plastic cover, M40, w/ metal lever |
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
L32 Surface Mount Housing, Single Lever, High Construction, w/ plastic cover, 2xM40, w/ metal lever |