Amphenol 0.4mm High Speed Fine Pitch Floating Board-to-Board Connectors

Amphenol fine pitch 0.40mm 4mm stacked height 80pos floating board-to-board connectors are suitable for a wide range of high reliability applications and demanding environments. Its unique connector design gives a floating range of +/- 0.20mm in X and Y directions. With data rates up to 6Gb/s these connectors meet high transmission requirements. These connectors are highly durable with the capacity to withstand up to 50 mating cycles.

  • Floating range of +/- 0.20mm in the X an Y direction tolerates misalignment during mating process
  • Optimized housing and terminal profile for SI performance
  • Mating paire supports speed performance up to 6Gb/s to meet high transmission requirement
  • Withstands up to 50 mating cycles
  • Terminal geometric design provides normal wipe length at 0.45 +/- 0.10mm
  • High unmating force ensures secure connection
  • RoHS compliant and lead-free
  • Computer / Datacom / Telecommunications
  • Consumer Electronics
  • Storage server
  • Data transmission
  • Consumer electronics
10161487-001TRLF

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
80 Position, .4mm Fine Pitch, 4mm Stacked Height, Floating Board-to-Board Receptacle
Pricing
10161488-001C-TRLF

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
80 Position, .4mm Fine Pitch, 4mm Stacked Height, Floating Board-to-Board Plug
Pricing