Amphenol FCI Minitek MicroSpeed 1mm Board-to-Board Connector
Amhpenol FCI's Minitek® MicroSpeed connector family with 1.00mm pitch supports high-speed data applications with up to 25Gb/s. These connectors feature a shielded design that provides superior EMC performance and significantly improved electromagnetic compatibility. The poka-yoke polarization prevents visual mismating, which makes it ideal for use in industrial environments.
- High speed performance up to 25Gb/s
- EMI shielding significantly reduces coupling inductance leading to excellent electromagnetic compatibility
- Dual-beam receptacle contacts provide high electrical reliability and withstands high level of vibration
- Blind-mating feature makes it suitable for those tasks where visual and tactile tools are compromised during mating process
- Vertical, right angle and combo solutions support various applications
- Licensed second source to ERNI with an exact mating cross-reference
- Lead-free and RoHS compliant
- Medical Electronics
- Industrial (non-Robotics)
- Computer / Datacom / Telecommunications
- Automotive (non-EV)
- Factory automation
- Server/storage
- MRI machine
- Computed tomography
- ADAS
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
Minitek® MicroSpeed 1mm Board-to-Board Connector, Vertical Receptacle, Surface Mount Device, 26 Position, No Align Guide |
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
Minitek® MicroSpeed 1mm Board-to-Board Connector, 7-Row, Vertical Header, Surface Mount Device, 91 Position, 1mm Height |
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
Minitek® MicroSpeed 1mm Board-to-Board Connector, 7-Row, Vertical Receptacle, Surface Mount Device, 91 Position, 6mm Height |