Hirose GT50 Series Compact Wire-to-Board Connector
The rise of electric vehicles and advancements in autonomous driving have driven a growing demand for wire-to-board connectors in automotive applications. As these systems become more compact, there is an increasing need for smaller, lighter connectors that maximize limited space. Additionally, these connectors must withstand the heat generated by densely packed electrical components while ensuring high reliability under constant vibration.
Hirose's GT50 Series is a revolution in compact wire-to-board connector technology. Uniquely designed to be both small in size, and high in reliability, this connector outperforms competitors who fall short in delivering this invaluable combination. With its ability to withstand heat up to 125°C and resist vibration, the GT50 Series offers a secure, robust connection ensuring it is primed to meet the demanding requirements of various automotive applications and more.
- Contributes to space-saving and weight reduction
- High heat resistance up to 125°C
- Stabilizer reduces contact wear and enables high vibration resistance
- Robust design for cable routing that resists disconnecting
- User-friendly lock design
- Industrial (non-Robotics)
- Lighting, Signs & Displays
- Automotive (non-EV)
- LiDAR Sensor Technology
- Robotics
- Display & HUD
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
Crimp Terminal Applicator |
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
SMT Right Angle Header, 16 Position, 1mm Pitch, 1.5A |
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
Crimp Socket Housing, 16 Position, 1mm Pitch, 1.5A |
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
Crimp Socket Contact, 28 AWG, Gold Plating |
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
SMT Right Angle Header, 2 Position, 1mm Pitch, 2A |
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
Crimp Socket Housing, 2 Position, 1mm Pitch, 2A |