Amphenol Nexus Ranger Harsh Environment Connectors

Amphenol Nexus introduces "RANGER," a harsh environment push/pull connector with an easy mate-unmate feature, making it perfect for soldier-worn and other demanding applications. The Amphenol Nexus Ranger Harsh Environment Connectors offer reliable connectivity in extreme conditions, ideal for military, aerospace, and industrial use. These push/pull connectors feature easy mate-unmate capability and are compatible with ODU. They are lightweight, multipurpose, and rated IP68 and IP69K. The aluminum ruthenium plated body is rugged, with a diameter smaller than a penny, ensuring durability in high shock and vibration environments.

  • Push/pull locking and breakaway
  • Function IP-68 & IP69K, >5,000 mating cycles
  • Operating temperature range: -60° to 257°F (-51° to 125°C)
  • Aluminum ruthenium plated body—lightweight yet reugged
  • Diameter of male and female connector is smaller than a penny
  • Custom cable assembly available
  • Military / Aerospace / Aviation
  • Soldier worn
62GB16A2461PW

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Ranger In-line Receptacle, 14 Position, 26 AWG, IP6K8/IP6K9K
Pricing
62GB16A2461PW416

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Ranger In-line Receptacle, 16 Position, 26 AWG, IP6K8/IP6K9K
Pricing
 1 ··· 2  3  4