Amphenol Nexus Ranger Harsh Environment Connectors
Amphenol Nexus introduces "RANGER," a harsh environment push/pull connector with an easy mate-unmate feature, making it perfect for soldier-worn and other demanding applications. The Amphenol Nexus Ranger Harsh Environment Connectors offer reliable connectivity in extreme conditions, ideal for military, aerospace, and industrial use. These push/pull connectors feature easy mate-unmate capability and are compatible with ODU. They are lightweight, multipurpose, and rated IP68 and IP69K. The aluminum ruthenium plated body is rugged, with a diameter smaller than a penny, ensuring durability in high shock and vibration environments.
- Push/pull locking and breakaway
- Function IP-68 & IP69K, >5,000 mating cycles
- Operating temperature range: -60° to 257°F (-51° to 125°C)
- Aluminum ruthenium plated body—lightweight yet reugged
- Diameter of male and female connector is smaller than a penny
- Custom cable assembly available
- Military / Aerospace / Aviation
- Soldier worn
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
| Ranger Screw Lock Plug, High Density, 9 Position, IP6K8/IP6K9K, Brown Key | |||
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
| Ranger Panel Mount Receptacle, 9 Position, 26 AWG, IP6K8/IP6K9K | |||
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
| Ranger Panel Mount Receptacle, 16 Position, 26 AWG, IP6K8/IP6K9K | |||
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
| Ranger Panel Mount Receptacle, 16 Position, 26 AWG, IP6K8/IP6K9K | |||
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
| Ranger Screw Lock Plug, High Density, 9 Position, IP6K8/IP6K9K, Green Key | |||
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
| Ranger Screw Lock Panel Mount Receptacle, High Density, 9 Position, IP6K8/IP6K9K, Green Key | |||