TE SMT Poke-In Slim Wire Connectors
TE Connectivity (TE) introduces SMT Poke-In Slim Wire Connectors, designed for quick and easy wire-to-board and board-to-board connectivity in a low profile, slim form factor. The releasable contact function along with the design for multiple wire sizes allows for convenience in installation and rework.
The SMT Poke-In Slim Wire Connectors accept wire gauges 18-22 AWG. The connectors are rated 10 Amps for 18 AWG wire and 6 Amps for 20-22 AWG. The slim male pin contact is designed for board-to-board connections with a 4-Amp rating when used with the releasable slim contact. The maximum voltage rating is 300 VAC and the operating temperature range is -40° to 105°C.
- Allow for quick rework with release function
- Save space with compact design for densely populated PCB layouts
- Reduce size/cost w/bare contact compared to versions w/housings
- Reduce installation time as a wide range of wire sizes is accepted
- Lighting, Signs & Displays
- Appliance & HVAC
- Computer / Datacom / Telecommunications
- Banking / Office / Retail Systems
- Government / Academic / R&D
- Other
HVAC, lighting systems, security, room and area lighting, telecommunication systems
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
| RELEASABLE SLIM CONTACT | |||
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
| ULTRAMINIATURE SLIM CONTACT | |||
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
| ULTRAMINIATURE SLIM MALE PIN CONTACT | |||