Attribute | Value |
---|---|
Manufacturer: | Northern Technologies |
Manufacturer Part Number: | Northern Technologies C88E310004 |
SKU: | NTCC88E310004 |
C88E310004
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Northern Technologies 1-66109-7 | III+ SKT,26-24,TIN,LP | ![]() |
![]() | Northern Technologies 1658641-2 | HDP-20,PLUG,SIZE 5, 50 POSN | ![]() |
![]() | Northern Technologies 2-320568-1 | TERMINAL,PIDG R 12-10 8 | ![]() |
![]() | Northern Technologies 2-320568-1 | Cut Strip - TERMINAL,PIDG R 12-10 8 | ![]() |
![]() | Northern Technologies 200389-2 | GUIDE PIN KIT | ![]() |
![]() | Northern Technologies 201298-1 | FEMALE BLOCK 14 PL. | ![]() |
![]() | Northern Technologies 206044-1 | CPC PLUG ASSEMBLY SIZE 17-14 | ![]() |
![]() | Northern Technologies 5206478-1 | CLAMSHELL KIT W/RETAINER,SZ 1 | ![]() |
![]() | Northern Technologies 5745175-1 | CABLE CLAMP KIT,SZ 5 | ![]() |
![]() | Northern Technologies 745207-7 | 15 HDE AP PLUG, LEAD FREE | ![]() |
![]() | Northern Technologies 745255-2 | SPRING LATCH 2/BAG | ![]() |
![]() | Northern Technologies 19070-0014 | InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
![]() | Northern Technologies 43914-1103 | 10.00mm Pitch Mini-Fit Sr. Receptacle Housing, Dual Row, 10 Circuits, Black | ![]() |
![]() | Northern Technologies S100X150VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.5" (12.7 mm) high for Category 5e UTP , Category 6 UTP, Category 6e, UTP, Category 5e FTP and 10 - 6 AWG, and a clear overlaminate. It is 1.0" wide and 1.5" long (25.4 x 38.1 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000. | ![]() |
![]() | Northern Technologies 733-110 | FEMALE CONNECTOR | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
01/25/2025 | EN12425 - Coo Change. Since Northern Technologies was acquired into the EDAC Group of Companies, we have been working tirelessly to integrate the business and utilize the Groups resources with the aim of providing the best possible products to you, our customers. As such, we have pulled all tooling from third party manufacturing partners in Canada and relocated them into our Group owned facilities in China. This move was required to ensure Northern Technologies remains sustainable while offering enhanced quality. Northern Technologies will be changing the Country of Origin from Canada to China for all part numbers listed on the subsequent page. Please note that this will be a rolling change as we consume goods manufactured in Canada from inventory then replenish with goods manufactured in China. In an effort to continue to support our customers, Northern Technologies will not be charging any tariffs to customers as a result of this change. This change of manufacturing location will not affect form, fit, or function. | Download | |||
11/13/2018 | NTC20181113 - Product Enhancement. The no logo insert area of our standard plastic CPP gray, plastic CPP black and metalized plastic CMP series connector covers will be changing from a polished area to a textured area. This will be a gradual change as inventories of polished logo areas are depleted. | Download |