| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit ABMM-AT-C |
| Color: | White |
| SKU: | PANABMM-AT-C |
ABMM-AT-C
| Heilind Number: | PANABMM-AT-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | ABMM-AT-C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The 4-way adhesive backed cable tie mount in white is mounted with acrylic adhesive tape. It is 0.75" long x 0.75" wide (19.1 x 19.1 mm) and made of ABS plastic. It is used with miniature and intermediate cable ties. It is designed for indoor, high-temperature environments and comes in packages of 100.
More >>Specifications
Detailed Description
Effortlessly secure cables with our 4-way adhesive backed cable tie mount in white. Made of durable ABS plastic and measuring 0.75" in both length and width, this mount is designed for use with miniature and intermediate cable ties. Its acrylic adhesive tape ensures a strong and reliable hold, perfect for indoor applications in high-temperature environments. Each package contains 100 mounts, making it convenient for various cable management projects. Trust in the quality and convenience of this essential accessory for organizing and securing cables effectively.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit ABMM-AT-D | The 4-way adhesive backed cable tie mount in white is mounted with acrylic adhesive tape. It is 0.75" long x 0.75" wide (19.1 x 19.1 mm) and made of ABS plastic. It is used with miniature and intermediate cable ties. It is designed for indoor, high-temperature environments and comes in packages of 500. | ![]() |
| Panduit F1.5X1LG6 | Panduct® type F narrow slot wiring duct, 1.5 W x 1 H, 6' length, PVC, light gray. | ![]() |
| Panduit HSTT06-48-Q | Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.06D x 3.94™L (1.6mm x 1.2m), Black, 25pc. | ![]() |
| Panduit HSTT150-48-5 | Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 1.50D x 3.94™L (38.1mm x 1.2m), Black, 5pc. | ![]() |
| Panduit MP250-M | Harness Identification Marker Plate, 2.50" x 0.75"(63.5mm x 19.1mm), white, bulk package. | ![]() |
| Panduit PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT2S-M | Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT3S-M | Pan-Ty® locking tie, standard cross section, 11.5 (292mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit SSM2S-D | Sta-Strap® marker tie, flag/wrap, releasable, standard cross section, 6.7 (170mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit TM3S10-C | The cable tie mount in natural color is applied with a #10 (M5) screw and is 0.61" (15.5 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 100. | ![]() |


