| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit HSTT150-48-5 |
| Color: | Black |
| Overall Length: | 1.2 m, 4 ft |
| Material: | Flame retardant polyolefin cross-linked except clear |
| Shrink Ratio: | 2:1 |
| Product: | Heat Shrink Tubing |
| Expanded Diameter: | 1.5 in, 38.1 mm |
| SKU: | PANHSTT150-48-5 |
HSTT150-48-5
| Heilind Number: | PANHSTT150-48-5 |
| Manufacturer: | Panduit |
| Manufacturer Number: | HSTT150-48-5 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 1.50D x 3.94™L (38.1mm x 1.2m), Black, 5pc.
More >>Specifications
Detailed Description
Shield your wires, connectors, and terminals with Panduit Thin-wall Heat Shrink Tubing. Crafted from flame-retardant polyolefin, this tubing provides a protective layer that shrinks snugly around components when heated, safeguarding them against abrasion, fire, and chemicals. With a 2:1 shrink ratio, it ensures a secure fit, while its black color adds a sleek finish. Measuring 1.50 inches in diameter and 3.94 feet in length, it offers ample coverage for various applications. RoHS compliant and supplied in a pack of five, this tubing is a reliable solution for heat shrink protection needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit ABMM-AT-C | The 4-way adhesive backed cable tie mount in white is mounted with acrylic adhesive tape. It is 0.75" long x 0.75" wide (19.1 x 19.1 mm) and made of ABS plastic. It is used with miniature and intermediate cable ties. It is designed for indoor, high-temperature environments and comes in packages of 100. | ![]() |
| Panduit ARC.68-A-C14 | Adjustable and releasable clamp, .69" (17.5mm) bundle, gray, bulk package. | ![]() |
| Panduit GEE99F-C0 | Slotted grommet edging, .099" thickness, weather resistant polyethylene, black. | ![]() |
| Panduit HSTT06-48-Q | Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.06D x 3.94™L (1.6mm x 1.2m), Black, 25pc. | ![]() |
| Panduit MP175-M | The harness identification marker plate measures 1.75" x .75" (44.5mm x 19.1mm). It is white and comes in packages of 1000. | ![]() |
| Panduit TM3S10-C | The cable tie mount in natural color is applied with a #10 (M5) screw and is 0.61" (15.5 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 100. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2023 | PAN-PCN-20230921-1 - Color Variation & Drawing Change. Effective immediately, you may experience a slight color variation in our HSTT product offering. In addition, the customer drawing for the HSTTVA family is revised with a few minor dimensional changes for Nominal Recovered Wall Thickness. | Download | |||


