| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit HSTT06-48-Q |
| Color: | Black |
| Overall Length: | 1.2 m, 4 ft |
| Material: | Flame retardant polyolefin cross-linked except clear |
| Shrink Ratio: | 2:1 |
| Product: | Heat Shrink Tubing |
| Expanded Diameter: | .063 in, 1.6 mm |
| SKU: | PANHSTT06-48-Q |
HSTT06-48-Q
| Heilind Number: | PANHSTT06-48-Q |
| Manufacturer: | Panduit |
| Manufacturer Number: | HSTT06-48-Q |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.06D x 3.94™L (1.6mm x 1.2m), Black, 25pc.
More >>Specifications
Detailed Description
Shield your wires, connectors, and terminals with Panduit Thin-wall Heat Shrink Tubing. Crafted from durable Cross-link Polyolefin, this tubing offers reliable protection against abrasion, fire, and chemicals. Simply heat to activate its shrinking properties, ensuring a snug fit around your components. With a shrink ratio of 2:1, it securely encases items with an expanded diameter of .063 inches (1.6mm). Each pack contains 25 pieces of Black tubing, each measuring 3.94 feet (1.2 meters) in length. RoHS compliant and flame retardant, it guarantees safety and performance in a variety of applications, making it an essential addition to your wire and cable management arsenal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit FSD74-8-D | The single wire DIN end sleeve insulated ferrule in turquoise has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #24-22 (0.34 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.07 (2.0mm). The insulated ferrule is 0.49 (12.5mm) long and has a wire strip length of 0.469 (11.9mm). It comes in standard packages of 500. | ![]() |
| Panduit HSTT09-48-Q | Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.09D x 3.94™L (2.4mm x 1.2m), Black, 25pc. | ![]() |
| Panduit HSTT150-48-5 | Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 1.50D x 3.94™L (38.1mm x 1.2m), Black, 5pc. | ![]() |
| Panduit HSTT19-48-Q | Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.19D x 3.94™L (4.8mm x 1.2m), Black, 25pc. | ![]() |
| Panduit HSTT25-48-Q | Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.25D x 3.94™L (6.4mm x 1.2m), Black, 25pc. | ![]() |
| Panduit HSTT38-48-Q | Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.38D x 3.94™L (9.5mm x 1.2m), Black, 25pc. | ![]() |
| Panduit HSTTVA50-48-5 | Flexible adhesive lined heat shrink in 4' pieces, .50" (12.7mm) diameter, adhesive lined black cross-linked polyolefin, 5 pc. package quantity. | ![]() |
| Panduit MP175-C | Harness Identification Marker Plate, 1.75" x 0.75"(44.5mm x 19.1mm), white, standard package. | ![]() |
| Panduit MP175-M | The harness identification marker plate measures 1.75" x .75" (44.5mm x 19.1mm). It is white and comes in packages of 1000. | ![]() |
| Panduit P10-8R-D | Pan-Term® P10-8R-D Ring Terminal, Bare, 10-14 AWG, #8 Stud0 | ![]() |
| Panduit P14-10R-M | Ring Terminal, 18 “ 14 AWG, #10 stud size, non-insulated, bulk package. | ![]() |
| Panduit P14-14R-M | Ring Terminal, 18 “ 14 AWG, 1/4" stud size, non-insulated, bulk package. | ![]() |
| Panduit P18-4R-M | Ring Terminal, 22 “ 16 AWG, #4 stud size, non-insulated, bulk package. | ![]() |
| Panduit P18-6R-M | Ring Terminal, 22 “ 16 AWG, #6 stud size, non-insulated, bulk package. | ![]() |
| Panduit P18-8R-M | Ring Terminal, 22 “ 16 AWG, #8 stud size, non-insulated, bulk package. | ![]() |
| Panduit PK10-14R-L | Ring terminal, 12 “ 10 AWG, KYNAR insulated, 1/4" stud size, bulk package. | ![]() |
| Panduit PLT1.5M-M20 | Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, nylon 6.6, black. | ![]() |
| Panduit PLT2M-M10 | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, nylon 6.6, white. | ![]() |


