| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit BW2S-D |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 19.6 mm, .77 in |
| Overall Length: | 215.9 mm, 8.5 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 2 in, 50.8 mm |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANBW2S-D |
BW2S-D
| Heilind Number: | PANBW2S-D |
| Manufacturer: | Panduit |
| Manufacturer Number: | BW2S-D |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit® Dome-top® Barb Ty Wing Push-mount Ties have unique wings that create constant tension for a long-lasting stable hold thats also infinitely adjustable. Plus, with Nylon 6.6 material it's ideal for indoor environments. Standard cross section, 6.6L (168mm), Tensile Strength: 222, Bundles up to 2.0 (51mm), natural, 500pc.
More >>Specifications
Detailed Description
Elevate your cable management game with Panduit® Dome-top® Barb Ty Wing Push-mount Ties. Engineered with unique wings for consistent tension and adjustable hold, these ties ensure lasting stability in indoor environments. Made from durable Nylon 6.6 material, they offer reliable performance with a standard cross section and a maximum bundle diameter of 2 inches. With a natural color finish, these ties come in a pack of 500, providing ample supply for your organizational needs. Perfect for bundling cables up to 51mm, these ties boast a tensile strength of 222.41 N, making them ideal for various applications. Ensure hassle-free installation and secure cable organization with these high-quality ties.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit BT1.5I-M | Dome-Top® barb ty cable tie, intermediate cross section, 6.1 (155mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit CLT100F-C20 | The corrugated loom tubing slit wall measures 1" (25.4mm) x 100' (30.5m). It is black and made of polyethylene. | ![]() |
| Panduit CLTS25N-C | Corrugated loom tubing solid wall, .25" (6.4mm) x 100', heat stabilized nylon 6, black. | ![]() |
| Panduit F77-12-M | Ferrule, non-insulated, 1mm2 wire range, 0.47(12.0mm) length. | ![]() |
| Panduit LCCF1-14B-X | Two-hole, long flared barrel, #1 AWG wire, 1/4 stud hole, 3/4 hole spacing. | ![]() |
| Panduit MP350-C | Harness Identification Marker Plate, 3.50" x 0.75"(88.9mm x 19.1mm), white, standard package. | ![]() |
| Panduit PLT1M-M10 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, white, bulk package. | ![]() |
| Panduit PLT1M-M20 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, black. | ![]() |
| Panduit PLT1M-XMR | Reel-Fed cable tie for PAT1M system, miniature cross section, 4.0 (102mm) length, nylon 6.6, natural. | ![]() |
| Panduit PLT1M-XMR30 | Reel-Fed cable tie for PAT1M system, miniature cross section, 4.0 (102mm) length, heat stabilized nylon 6.6, black. | ![]() |
| Panduit PLT2S-C20 | Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, nylon 6.6, black, standard package. | ![]() |
| Panduit PLT2S-M20 | Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, nylon 6.6, black, bulk package. | ![]() |
| Panduit PLT3I-M | Pan-Ty® locking tie, intermediate cross section, 11.4 (290mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLWP1SB-D | Pan-Ty® Locking Wing Mount Push Ties use an all-in-one design to attach bundles to another surface using a stable, secure, rattle-free connection. Plus, with Nylon 6.6 material, it's ideal for general indoor environments. Standard cross section, 5.2in, Tensile Strength: 222, Natural, 500pc. | ![]() |


