| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PUM-071-M30 |
| Color: | Black |
| SKU: | PANPUM-071-M30 |
PUM-071-M30
| Heilind Number: | PANPUM-071-M30 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PUM-071-M30 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The fir tree push mount is black and requires a panel hole diameter of 0.25 to 0.28" (6.3 to 7.1 mm). It is made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 1000.
More >>Specifications
Detailed Description
Enhance your wire and cable organization with our durable fir tree push mount. Crafted from heat-stabilized nylon 6.6 in sleek black, this mount guarantees optimal mechanical strength, heat and wear resistance, and stiffness. With a panel hole diameter requirement of 0.25 to 0.28" (6.3 to 7.1 mm), it offers secure and efficient fastening. Perfect for industrial or DIY projects, each package contains 1000 mounts, ensuring you have an ample supply for your needs. ROHS compliant, it meets strict environmental standards, making it a reliable and eco-friendly choice for your cable management solutions. Upgrade your setup with this essential component, designed to streamline your workflow and keep cables organized with ease.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit BT1.5I-M | Dome-Top® barb ty cable tie, intermediate cross section, 6.1 (155mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit FSD75-10-D | Polypropylene insulated ferrules single wire white DIN end sleeve,20 AWG (.50mm²), .39(10.0mm) pin length. | ![]() |
| Panduit FSD75-8-D | The single wire DIN end sleeve insulated ferrule in white has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #22-20 (0.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.09 (2.5 mm). The insulated ferrule is 0.53 (13.5 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500. | ![]() |
| Panduit FSD80-8-D | The single wire DIN end sleeve insulated ferrule in blue has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #14 (2.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.17 (4.2 mm). The insulated ferrule is 0.59 (15.0 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500. | ![]() |
| Panduit FSD82-12-C | The single wire DIN end sleeve insulated ferrule in yellow has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #10 (6.0 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.24 (6.2 mm). The insulated ferrule is .79 (20.0 mm) long and has a wire strip length of 0.625 (15.9 mm). It comes in standard packages of 100. | ![]() |
| Panduit PBMS-H25-M | The push button cable tie mount requires a 0.25" (6.4 mm) hole and is natural color. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 1000. | ![]() |
| Panduit PLC2S-S10-M | Pan-Ty® locking clamp tie, standard cross section, #10 (M5) screw, 7.9 (201mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT1.5I-M0 | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PLT1M-M00 | Pan-Ty® PLT1M-M00 Cable Tie, Mil-Spec, Black, UV PA6.6, 3.9"L, 18lb | ![]() |
| Panduit PLT2I-M0 | Pan-Ty® locking tie, intermediate cross section, 8.0 (203mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PUM-049-2S-D30 | The fir tree push mount assembly is black and requires a panel hole diameter of 0.18 to 0.19" (4.6 to 4.9 mm). It is made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 500. | ![]() |


