Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit PLB3S-C0 |
Color: | Black |
Maximum Operating Temperature: | 185 °F, 85 °C |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | .33 in, 8.4 mm |
Overall Length: | 11.8 in, 299.7 mm |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | 3 in, 76.2 mm |
Tensile Strength: | 222.41 N, 50 lb |
Environment Application: | Indoor/Outdoor |
SKU: | PANPLB3S-C0 |
PLB3S-C0
Specifications
Detailed Description
Secure and organize cables with ease using our Pan-Ty® double loop cable tie. Constructed from durable weather-resistant nylon 6.6 material, this black tie boasts a standard cross section and measures 11.8 inches in length. With a maximum operating temperature of 185°F and a minimum of -60°C, it is suitable for both indoor and outdoor use. Its impressive tensile strength of 222.41 N (50 lb) ensures reliable performance, while the 3-inch maximum bundle diameter accommodates various cable sizes. Perfect for wire and cable management, this RoHS-compliant tie is a must-have for any project requiring secure fastening.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Panduit BT3S-C0 | Dome-Top® barb ty cable tie, standard cross section, 12.0 (305mm) length, weather resistant nylon 6.6, black, standard package. | ![]() |
![]() | Panduit BT4LH-L0 | Dome-Top® barb ty cable tie, light-heavy cross section, 14.9 (378mm) length, weather resistant nylon 6.6, black, standard package. | ![]() |
![]() | Panduit CCH75-S10-D0 | Fixed diameter cable clamp, heavy duty, #10 screw (M5), .75" (19.1mm) bundle, black, bulk package. | ![]() |
![]() | Panduit PLB2S-M0 | Pan-Ty® double loop cable tie, standard cross section, 7.6 (193mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
![]() | Panduit PLB3S-M0 | Pan-Ty® double loop cable tie, standard cross section, 11.8 (300mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
![]() | Panduit PLST4HS25-TL300 | Pan-Ty® PLST4HS25-TL300 Stud Mount Cable Tie, Black, High Heat UV PA6.6, 15.3" L | ![]() |
![]() | Panduit PLT1M-M3 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, orange, bulk package. | ![]() |
![]() | Panduit PLT1M-M4Y | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, yellow, bulk package. | ![]() |
![]() | Panduit PLT1M-M7 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, purple, bulk package. | ![]() |
![]() | Panduit PV10-10RB-2K | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 12 “ 10 AWG wire range, #10 stud size. | ![]() |
![]() | Panduit PV10-38RB-2K | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 12 “ 10 AWG wire range, 3/8" stud size. | ![]() |
![]() | Panduit PV10-56RB-2K | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 12 “ 10 AWG wire range, 5/16" stud size. | ![]() |
![]() | Panduit PV18-10RB-3K | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 22 “ 18 AWG wire range, #10 stud size. | ![]() |
![]() | Panduit PV18-6FNB-3K | Fork Terminal, vinyl insulated, narrow tongue, funnel entry, plastic insulation crimp, 22- 18 AWG wire range, #6 stud size. | ![]() |
![]() | Panduit PV6-56R-T | Ring Terminal, large wire, 6 AWG, 5/16" stud size, vinyl insulated, bulk package. | ![]() |
![]() | Panduit S2-56R-T | Tubular Ring Terminal, 2 and 1 AWG, 5/16 stud size, non-insulated, bulk package. | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download |