| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C080X020YJT |
| Color: | White |
| Overall Width: | 8 in, 20.3 mm |
| Overall Height: | 2 in, 5.1 mm |
| Material: | Super-Tack Polyester |
| Printer Type: | Thermal Transfer |
| Number of Labels: | 10000 |
| SKU: | PANC080X020YJT |
C080X020YJT
Specifications
Detailed Description
Enhance the organization and efficiency of your labeling process with these Thermal Transfer Component Labels. Measuring 0.80" in width by 0.20" in height, each label is crafted from durable white polyester and features a super-tack adhesive for secure attachment. With 3 labels per row and a generous package quantity of 10,000 pieces, this essential labeling solution is perfect for high-volume printing needs. Designed for use with thermal transfer printers, these RoHS-compliant labels guarantee quality and reliability. Elevate your label and identification tasks with this convenient and professional-grade solution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit C2LG6 | Duct cover, 2 W x 6' length, PVC, light gray. | ![]() |
| Panduit H050X044H1T | The thermal transfer military grade heat-shrink label in white is single sided with a 1/4" (6.35mm) diameter and made of 3:1 flattened polyolefin. It is .5" (12.7mm) wide and .44" (11.2mm) high. The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 4 label(s) per row and 2000 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable. | ![]() |
| Panduit PV8-10RX-TY | Ring Terminal, large wire, 8 AWG, #10 stud size, vinyl expanded insulation, bulk package. | ![]() |


